This Product Selection Guide contains information to help select products in the Card Edge Connector Adapters category on DigiKey.com
Card Edge Adapter Connectors are designed to mate a card edge board directly to another one, or to a cable with a socket connector. The adapter types are card slot to card slot, or card slot to male pin header. The mounting types are free-hanging or panel mount, with the number of contact positions ranging from 8 (4 dual) to 120.
SelectionCharacteristics
Adapter Type: Indicates the style and gender of the connectors provided by an adapter.
Number of Positions: Indicates the number of distinct conductors presented at a connector’s mating interface.
Mounting Type: Indicates how the device is attached.
Flange Feature: Describes the design of a part’s mounting flange and the fasteners used in conjunction therewith.
Contact Material: Indicates the primary material composition of the contacts of the device.
Contact Finish: Indicates the finish/plating material applied to the contacts of the device.
Contact Finish Thickness: Indicates the thickness of the finish/plating material applied to the contacts of a device.
Housing Material: Indicates the material composition of the housing of the device.
ProductExamples
| MFR PART # | EAC10FSLN |
|---|---|
| DIGIKEY PART # | S9348-ND |
| MANUFACTURER | Sullins Connector Solutions |
| DESCRIPTION | 20 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line) |
| DATASHEET | Click Here |
| MFR PART # | AAC43FSLN |
|---|---|
| DIGIKEY PART # | S9360-ND |
| MANUFACTURER | Sullins Connector Solutions |
| DESCRIPTION | 86 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line) |
| DATASHEET | Click Here |