The Fully Differential Amplifier
Previously we have discussed multiple amplifier topologies like single-ended and differential Amplifier topologies, which typically feature single-ended outputs. However, in some precision signal amplifier designs, it may be necessary to produce a differential output signal.
Amplifiers with both differential inputs and outputs are called fully differential amplifiers (FDAs). These versatile amplifiers can handle both single-ended and differential input signals.
FDAs are excellent at rejecting common-mode voltage at the input, amplifying the differential input signal, and delivering a differential output signal. The output’s common-mode voltage (VOCM) can be precisely set by applying a desired voltage to a reference input pin.
A common use case for FDAs is driving the differential input of high-performance ADCs. In this application, FDAs can amplify small input signals or attenuate larger signals to fit within the ADC’s input voltage range. For example, as shown in Figure 13, ADI’s AD8475 FDA can receive a differential input signal from a sensor and drive the differential input of a 24-bit, 250 kSPS sigma-delta ADC (AD7176-2). In this setup, the FDA’s VOCM input is connected to the ADC’s reference output to set the common-mode voltage for optimal dynamic range.
Another popular application for FDAs is converting a single-ended input signal into a differential output. Many sensors output high-precision, single-ended signals, and when these signals need to be amplified or attenuated before being sent to a differential ADC input, FDAs are ideal for the conversion. As shown in Figure 14, this is achieved by grounding one amplifier input while driving the other with the single-ended signal. Converting to a differential output not only conditions the signal for the ADC but also doubles the signal amplitude (6 dB), improving the signal-to-noise ratio (SNR) and enhancing the effective resolution of the digitized signal.
Conclusion
As we have discussed all amplifier topologies, the best choice of amplifier topology for a precision signal-conditioning circuit depends on several factors. Key considerations include the type of signal (single-ended or differential), the impedance of the signal source (such as a sensor), required common-mode rejection, and gain accuracy. The variety of amplifier topologies introduced here, along with ADI’s expansive offering of industry-leading amplifiers across all these topologies, gives the system designer the ability to select the optimal amplifier for their specific application, ensuring the best possible system performance. Check out our related articles listed below for more details.
Related Articles
The Role of Difference Amplifiers in Precision Sensor Systems
Understanding Single-Ended Operational Amplifier Topology for Precision Sensor Applications
Current-Sense Amplifiers and Their Distinction from Difference Amplifiers
Instrumentation Amplifiers: Precision Solutions for Small Signals and High CMRR
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| MCP6D11T-E/MGTR-ND,MCP6D11T-E/MGCT-ND,MCP6D11T-E/MGDKR-ND | MCP6D11T-E/MG |
| 296-30342-2-ND,296-30342-1-ND,296-30342-6-ND | THS4531IDGKR |
| 296-39226-2-ND,296-39226-1-ND,296-39226-6-ND | THS4521IDR |
| 296-THP210DRTR-ND,296-THP210DRCT-ND,296-THP210DRDKR-ND | THP210DR |
| 296-THP210DGKRTR-ND,296-THP210DGKRCT-ND,296-THP210DGKRDKR-ND | THP210DGKR |
| 296-THS4561IRUNRTR-ND,296-THS4561IRUNRCT-ND,296-THS4561IRUNRDKR-ND | THS4561IRUNR |
| 296-THS4561IDGKRTR-ND,296-THS4561IDGKRCT-ND,296-THS4561IDGKRDKR-ND | THS4561IDGKR |
| 296-35973-2-ND,296-35973-1-ND,296-35973-6-ND | THS4521IDGKR |
| 296-THP210DGKTTR-ND,296-THP210DGKTCT-ND,296-THP210DGKTDKR-ND | THP210DGKT |
| 296-24077-2-ND,296-24077-1-ND,296-24077-6-ND | THS4521IDGKT |
| 296-48683-2-ND,296-48683-1-ND,296-48683-6-ND | THS4551IRUNR |
| 296-47312-2-ND,296-47312-1-ND,296-47312-6-ND | THS4551IDGKR |
| 296-48682-2-ND,296-48682-1-ND,296-48682-6-ND | THS4551IRGTR |
| 296-39227-2-ND,296-39227-1-ND,296-39227-6-ND | THS4522IPWR |
| AD8390AACPZ-R7TR-ND,AD8390AACPZ-R7CT-ND,AD8390AACPZ-R7DKR-ND | AD8390AACPZ-R7 |
| 505-AD8137YCPZ-REEL7TR-ND,505-AD8137YCPZ-REEL7CT-ND,505-AD8137YCPZ-REEL7DKR-ND | AD8137YCPZ-REEL7 |
| 505-AD8137YRZ-REEL7TR-ND,505-AD8137YRZ-REEL7CT-ND,505-AD8137YRZ-REEL7DKR-ND | AD8137YRZ-REEL7 |
| 505-AD8137YRZ-ND | AD8137YRZ |
| 296-44771-2-ND,296-44771-1-ND,296-44771-6-ND | THS4551IDGKT |
| 296-24071-5-ND | THS4522IPW |
| 505-AD8476ARMZ-ND | AD8476ARMZ |
| 296-40582-2-ND,296-40582-1-ND,296-40582-6-ND | THS4541IRUNR |
| ADA4940-1ACPZ-RLTR-ND,ADA4940-1ACPZ-RLCT-ND,ADA4940-1ACPZ-RLDKR-ND | ADA4940-1ACPZ-RL |
| 505-ADA4940-1ARZ-ND | ADA4940-1ARZ |
| 505-ADA4940-1ACPZ-R7TR-ND,505-ADA4940-1ACPZ-R7CT-ND,505-ADA4940-1ACPZ-R7DKR-ND | ADA4940-1ACPZ-R7 |
| 296-47560-2-ND,296-47560-1-ND,296-47560-6-ND | THS4552IRTWT |
| 296-20774-2-ND,296-20774-1-ND,296-20774-6-ND | THS4520RGTT |
| AD8132ARMZ-REEL7TR-ND,AD8132ARMZ-REEL7CT-ND,AD8132ARMZ-REEL7DKR-ND | AD8132ARMZ-REEL7 |
| 505-AD8132ARZ-ND | AD8132ARZ |
| AD8132ARZ-RLTR-ND,AD8132ARZ-RLCT-ND,AD8132ARZ-RLDKR-ND | AD8132ARZ-RL |
| LTC1992CMS8#TRPBFTR-ND,LTC1992CMS8#TRPBFCT-ND,LTC1992CMS8#TRPBFDKR-ND | LTC1992CMS8#TRPBF |
| AD8132ARZ-R7TR-ND,AD8132ARZ-R7CT-ND,AD8132ARZ-R7DKR-ND | AD8132ARZ-R7 |
| 505-AD8132ARMZ-ND | AD8132ARMZ |
| AD8132ARMZ-REELTR-ND,AD8132ARMZ-REELCT-ND,AD8132ARMZ-REELDKR-ND | AD8132ARMZ-REEL |
| 296-43731-2-ND,296-43731-1-ND,296-43731-6-ND | THS4541QRGTRQ1 |
| 296-38343-2-ND,296-38343-1-ND,296-38343-6-ND,2156-THS4541IRGTT-ND | THS4541IRGTT |
| AD8475ARMZ-R7TR-ND,AD8475ARMZ-R7CT-ND,AD8475ARMZ-R7DKR-ND | AD8475ARMZ-R7 |
| 505-AD8475ARMZ-ND | AD8475ARMZ |
| 296-24315-2-ND,296-24315-1-ND,296-24315-6-ND | THS4524IDBTR |
| LTC1992HMS8#PBF-ND | LTC1992HMS8#PBF |
| AD8131ARZ-REELTR-ND,AD8131ARZ-REELCT-ND,AD8131ARZ-REELDKR-ND | AD8131ARZ-REEL |
| AD8131ARMZ-REEL7TR-ND,AD8131ARMZ-REEL7CT-ND,AD8131ARMZ-REEL7DKR-ND | AD8131ARMZ-REEL7 |
| 296-10047-2-ND,296-10047-1-ND,296-10047-6-ND | THS4131IDGNR |
| 296-10044-2-ND,296-10044-1-ND,296-10044-6-ND | THS4130IDGNR |
| 296-17730-2-ND,296-17730-1-ND,296-17730-6-ND | THS4509RGTT |
| AD8476BRMZ-R7TR-ND,AD8476BRMZ-R7CT-ND,AD8476BRMZ-R7DKR-ND | AD8476BRMZ-R7 |
| 505-AD8476BRMZ-ND | AD8476BRMZ |
| 505-ADA4932-1YCPZ-R7TR-ND,505-ADA4932-1YCPZ-R7CT-ND,505-ADA4932-1YCPZ-R7DKR-ND | ADA4932-1YCPZ-R7 |
| LT6600IS8-20#PBF-ND | LT6600IS8-20#PBF |
| LT6600IS8-10#PBF-ND | LT6600IS8-10#PBF |
| 2156-THS4501IDGN-ND,296-13046-5-ND | THS4501IDGN |
| 505-ADA4932-1YCPZ-R2TR-ND,505-ADA4932-1YCPZ-R2CT-ND,505-ADA4932-1YCPZ-R2DKR-ND | ADA4932-1YCPZ-R2 |
| AD8139ACPZ-REEL7TR-ND,AD8139ACPZ-REEL7CT-ND,AD8139ACPZ-REEL7DKR-ND | AD8139ACPZ-REEL7 |
| AD8139ARDZ-REELTR-ND,AD8139ARDZ-REELCT-ND,AD8139ARDZ-REELDKR-ND | AD8139ARDZ-REEL |
| 505-AD8139ARDZ-REEL7TR-ND,505-AD8139ARDZ-REEL7CT-ND,505-AD8139ARDZ-REEL7DKR-ND | AD8139ARDZ-REEL7 |
| 505-AD8139ARDZ-ND | AD8139ARDZ |
| 505-LTC1992-1CMS8#PBF-ND | LTC1992-1CMS8#PBF |
| LTC1992-2CMS8#PBF-ND | LTC1992-2CMS8#PBF |
| 505-AD8139ACPZ-R2TR-ND,505-AD8139ACPZ-R2CT-ND,505-AD8139ACPZ-R2DKR-ND | AD8139ACPZ-R2 |
| 2156-THS4503IDGN-ND,296-13048-5-ND | THS4503IDGN |
| LTC1992-1IMS8#PBF-ND | LTC1992-1IMS8#PBF |
| ADA4930-1YCPZ-R2TR-ND,ADA4930-1YCPZ-R2CT-ND,ADA4930-1YCPZ-R2DKR-ND | ADA4930-1YCPZ-R2 |
| 296-38513-2-ND,296-38513-1-ND,296-38513-6-ND | LMH5401IRMST |
| 296-38535-2-ND,296-38535-1-ND,296-38535-6-ND | LMH3401IRMST |
| 296-43490-5-ND | THS4521HD |
| MCP6D11-E/MS-ND | MCP6D11-E/MS |
| 296-30379-2-ND,296-30379-1-ND,296-30379-6-ND | THS4531IDR |
| 296-THS4531IRUNRTR-ND,296-THS4531IRUNRCT-ND,296-THS4531IRUNRDKR-ND | THS4531IRUNR |
| 296-THS4531AIRUNRTR-ND,296-THS4531AIRUNRCT-ND,296-THS4531AIRUNRDKR-ND | THS4531AIRUNR |
| 296-30313-5-ND | THS4531IDGK |
| 296-THS4561IRGTR-ND,296-THS4561IRGTRCT-ND,296-THS4561IRGTRDKR-ND | THS4561IRGTR |
| 296-30380-2-ND,296-30380-1-ND,296-30380-6-ND | THS4531IRUNT |
| 296-30429-5-ND | THS4531ID |
| 296-35600-5-ND | THS4531AIDGK |
| 296-35604-5-ND | THS4531AID |
| 296-48972-2-ND,296-48972-1-ND,296-48972-6-ND | THS4531AIRUNT |
| 296-24076-5-ND | THS4521ID |
| 296-THS4561IDGKTTR-ND,296-THS4561IDGKTCT-ND,296-THS4561IDGKTDKR-ND | THS4561IDGKT |
| AD8137YRZ-REELTR-ND,AD8137YRZ-REELCT-ND,AD8137YRZ-REELDKR-ND | AD8137YRZ-REEL |
| 296-45307-2-ND,296-45307-1-ND,296-45307-6-ND | THS4551IRUNT |
| 296-45477-2-ND,296-45477-1-ND,296-45477-6-ND | THS4551IRGTT |
| 505-AD8137WYCPZ-R7TR-ND,505-AD8137WYCPZ-R7CT-ND,505-AD8137WYCPZ-R7DKR-ND | AD8137WYCPZ-R7 |
| 296-39813-5-ND | THS4532IPW |
| 296-46340-2-ND,296-46340-1-ND,296-46340-6-ND,2156-THS4520RGTR-ND | THS4520RGTR |
| 505-ADA4940-1ARZ-R7TR-ND,505-ADA4940-1ARZ-R7CT-ND,505-ADA4940-1ARZ-R7DKR-ND | ADA4940-1ARZ-R7 |
| 296-45434-2-ND,296-45434-1-ND,296-45434-6-ND | THS4552IPWT |
| 505-LTC1992CMS8#PBF-ND | LTC1992CMS8#PBF |
| 505-AD8132WARMZ-R7TR-ND,505-AD8132WARMZ-R7CT-ND,505-AD8132WARMZ-R7DKR-ND | AD8132WARMZ-R7 |
| 296-50531-2-ND,296-50531-1-ND,296-50531-6-ND | THS4505DR |
| 296-THS4541QWRGTRQ1TR-ND,296-THS4541QWRGTRQ1CT-ND,296-THS4541QWRGTRQ1DKR-ND | THS4541QWRGTRQ1 |
| AD8476ARMZ-RLTR-ND,AD8476ARMZ-RLCT-ND,AD8476ARMZ-RLDKR-ND | AD8476ARMZ-RL |
| AD8476ACPZ-R7TR-ND,AD8476ACPZ-R7CT-ND,AD8476ACPZ-R7DKR-ND | AD8476ACPZ-R7 |
| AD8476ARMZ-R7TR-ND,AD8476ARMZ-R7CT-ND,AD8476ARMZ-R7DKR-ND | AD8476ARMZ-R7 |
| 505-AD8475ACPZ-R7TR-ND,505-AD8475ACPZ-R7CT-ND,505-AD8475ACPZ-R7DKR-ND | AD8475ACPZ-R7 |
| LTC1992HMS8#TRPBFTR-ND,LTC1992HMS8#TRPBFCT-ND,LTC1992HMS8#TRPBFDKR-ND | LTC1992HMS8#TRPBF |
| LTC1992IMS8#TRPBFTR-ND,LTC1992IMS8#TRPBFCT-ND,LTC1992IMS8#TRPBFDKR-ND | LTC1992IMS8#TRPBF |
| LTC1992IMS8#PBF-ND | LTC1992IMS8#PBF |
| 505-AD8131ARMZ-ND | AD8131ARMZ |
| 296-24593-5-ND | THS4524IDBT |
| 505-LT6600IS8-2.5#PBF-ND | LT6600IS8-2.5#PBF |
| 505-AD8475BRMZ-R7TR-ND,505-AD8475BRMZ-R7CT-ND,505-AD8475BRMZ-R7DKR-ND | AD8475BRMZ-R7 |
| LMH6881SQE/NOPBTR-ND,LMH6881SQE/NOPBCT-ND,LMH6881SQE/NOPBDKR-ND | LMH6881SQE/NOPB |
| LT6600CS8-10#PBF-ND | LT6600CS8-10#PBF |
| 2156-THS4141ID-ND,296-7556-5-ND | THS4141ID |
| 2156-THS4151ID-ND,296-10054-5-ND | THS4151ID |
| 296-18594-2-ND,296-18594-1-ND,296-18594-6-ND,2156-THS4513RGTT-ND | THS4513RGTT |
| 505-ADA4930-1YCPZ-R7TR-ND,505-ADA4930-1YCPZ-R7CT-ND,505-ADA4930-1YCPZ-R7DKR-ND | ADA4930-1YCPZ-R7 |
| 2156-THS4503IDGK-ND,296-16790-5-ND | THS4503IDGK |
| 296-12938-5-ND | THS4503ID |
| 296-13344-2-ND,296-13344-1-ND,296-13344-6-ND | THS4150IDGNR |
| 296-THS4567IRUNRTR-ND,296-THS4567IRUNRCT-ND,296-THS4567IRUNRDKR-ND | THS4567IRUNR |
| 2156-THS4121CD-ND,296-10041-5-ND | THS4121CD |
| 296-52756-2-ND,296-52756-1-ND,296-52756-6-ND | THS4541IRUNT |
| 2156-THS4504D-ND,296-15618-5-ND | THS4504D |
| 505-AD8131ARZ-REEL7TR-ND,505-AD8131ARZ-REEL7CT-ND,505-AD8131ARZ-REEL7DKR-ND | AD8131ARZ-REEL7 |
| 296-15620-5-ND | THS4505D |
| 296-19324-2-ND,296-19324-1-ND,296-19324-6-ND,2156-THS4508RGTT-ND | THS4508RGTT |
| AD8476BCPZ-R7TR-ND,AD8476BCPZ-R7CT-ND,AD8476BCPZ-R7DKR-ND | AD8476BCPZ-R7 |
| 505-AD8475BRMZ-ND | AD8475BRMZ |
| AD8133ACPZ-REEL7TR-ND,AD8133ACPZ-REEL7CT-ND,AD8133ACPZ-REEL7DKR-ND | AD8133ACPZ-REEL7 |
| 505-ADA4950-1YCPZ-R7TR-ND,505-ADA4950-1YCPZ-R7CT-ND,505-ADA4950-1YCPZ-R7DKR-ND | ADA4950-1YCPZ-R7 |
| LT6600CS8-2.5#PBF-ND | LT6600CS8-2.5#PBF |
| 161-LT6600CS8-15#PBF-ND | LT6600CS8-15#PBF |
| LT6600IS8-5#PBF-ND | LT6600IS8-5#PBF |
| 505-LT6600IDF-10#PBF-ND | LT6600IDF-10#PBF |
| LT6600IDF-2.5#PBF-ND | LT6600IDF-2.5#PBF |
| 296-19325-2-ND,296-19325-1-ND,296-19325-6-ND,2156-THS4511RGTT-ND | THS4511RGTT |
| ADA4939-1YCPZ-R7TR-ND,ADA4939-1YCPZ-R7CT-ND,ADA4939-1YCPZ-R7DKR-ND | ADA4939-1YCPZ-R7 |
| LTC1992-2HMS8#PBF-ND | LTC1992-2HMS8#PBF |
| LTC1992-10HMS8#PBF-ND | LTC1992-10HMS8#PBF |
| LTC1992-5HMS8#PBF-ND | LTC1992-5HMS8#PBF |
| 2156-THS4151IDGN-ND,296-34224-5-ND | THS4151IDGN |
| 2156-THS4141CD-ND,296-34218-5-ND | THS4141CD |
| 2156-THS4140CD-ND,296-34217-5-ND | THS4140CD |
| 2156-THS4140ID-ND,296-7555-5-ND | THS4140ID |
| LT6600IS8-15#PBF-ND | LT6600IS8-15#PBF |
| 2156-THS4503CD-ND,296-34227-5-ND | THS4503CD |
| 505-AD8134ACPZ-R2TR-ND,505-AD8134ACPZ-R2CT-ND,505-AD8134ACPZ-R2DKR-ND | AD8134ACPZ-R2 |
| 2156-THS4502CDGN-ND,296-34226-5-ND | THS4502CDGN |
| 2156-THS4141IDGN-ND,296-34219-5-ND | THS4141IDGN |
| 2156-THS4151CD-ND,296-34221-5-ND | THS4151CD |
| 2156-THS4151CDGK-ND,296-34222-5-ND | THS4151CDGK |
| 2156-THS4503CDGN-ND,296-34229-5-ND | THS4503CDGN |
| 2156-THS4151CDGN-ND,296-34223-5-ND | THS4151CDGN |
| 505-LT6600CDF-2.5#PBF-ND | LT6600CDF-2.5#PBF |
| 2156-THS4504DGN-ND,296-15619-5-ND | THS4504DGN |
| 505-ADA4940-1ARZ-RLTR-ND,505-ADA4940-1ARZ-RLCT-ND,505-ADA4940-1ARZ-RLDKR-ND | ADA4940-1ARZ-RL |
| 2156-THS4120IDGN-ND,THS4120IDGN-ND | THS4120IDGN |
| 296-THS4509QRGTRQ1TR-ND,296-THS4509QRGTRQ1CT-ND,296-THS4509QRGTRQ1DKR-ND,2156-THS4509QRGTRQ1-ND | THS4509QRGTRQ1 |
| AD8134ACPZ-REEL7TR-ND,AD8134ACPZ-REEL7CT-ND,AD8134ACPZ-REEL7DKR-ND | AD8134ACPZ-REEL7 |
| 296-THS4502IDGNRTR-ND,296-THS4502IDGNRCT-ND,296-THS4502IDGNRDKR-ND,2156-THS4502IDGNR-ND | THS4502IDGNR |
| 2156-EL2141CS-T7-ND | EL2141CS-T7 |
| 2156-LMH6550MM-ND | LMH6550MM |
| 2156-EL2141CS-ND | EL2141CS |
| THS4121IDGKR-ND,2156-THS4121IDGKR-ND | THS4121IDGKR |
| 2156-THS4121ID-ND,296-10042-5-ND | THS4121ID |
| 2156-THS4120IDGK-ND,296-18846-5-ND | THS4120IDGK |
| 2156-THS4120CDGN-ND,296-34211-5-ND | THS4120CDGN |
| 2156-AD8390ACPZ-R2-ADTR-ND | AD8390ACPZ-R2 |
| 2156-THS4121IDGK-ND,296-17555-5-ND | THS4121IDGK |
| 2156-EL5173ISZ-T7-REN-ND | EL5173ISZ-T7-REN |
| THS4505DGNR-ND,2156-THS4505DGNR-ND | THS4505DGNR |
| 2156-THS4504DGK-ND,296-16796-5-ND | THS4504DGK |
| 2156-THS4505DGK-ND,296-16791-5-ND | THS4505DGK |
| THS4504DGNR-ND,2156-THS4504DGNR-ND | THS4504DGNR |
| 2156-THS4120ID-ND,296-11983-5-ND | THS4120ID |
| 505-ADA4932-1YCPZ-RLTR-ND | ADA4932-1YCPZ-RL |
| 2156-THS4121IDGN-ND,296-41106-5-ND | THS4121IDGN |
| 505-LT6600CS8-2.5#TRPBFTR-ND | LT6600CS8-2.5#TRPBF |
| 2156-AD8476BCPZ-WP-ND,AD8476BCPZ-WP-ND | AD8476BCPZ-WP |
| 2156-THS4505DGN-ND,296-15621-5-ND | THS4505DGN |
| 2156-THS4130IDGKR-296-ND | THS4130IDGKR |
| AD8133ACPZ-REEL-ND,2156-AD8133ACPZ-REEL-ND | AD8133ACPZ-REEL |
| 2156-AD8134ACP-R2-ND | AD8134ACP-R2 |
| MAX9627ATC+T-ND,2156-MAX9627ATC+T-ND | MAX9627ATC+T |
| 505-LT6600IS8-2.5#TRPBFTR-ND | LT6600IS8-2.5#TRPBF |
| THS4120CD-ND | THS4120CD |
| 2156-LMH6550MA-TI-ND | LMH6550MA-TI |
| 2156-LMH6550MA-ND | LMH6550MA |
| 505-LTC1992-2CMS8#TRPBFTR-ND | LTC1992-2CMS8#TRPBF |
| 2156-MAX9627ATC±ND,MAX9627ATC±ND | MAX9627ATC+ |
| 296-13343-2-ND,296-13343-1-ND,296-13343-6-ND,2156-THS4121IDGNR-ND | THS4121IDGNR |
| 2156-THS4141IDGK-ND,296-16779-5-ND | THS4141IDGK |
| 2156-THS4140IDGK-ND,296-16778-5-ND | THS4140IDGK |
| 2156-THS4140CDGN-ND,THS4140CDGN-ND | THS4140CDGN |
| 2156-THS4501CD-ND,THS4501CD-ND | THS4501CD |
| 2156-THS4500IDGK-ND,296-16787-5-ND | THS4500IDGK |
| 2156-THS4500ID-ND,296-12935-5-ND | THS4500ID |
| 2156-THS4500CD-ND,THS4500CD-ND | THS4500CD |
| 2156-THS4501IDGK-ND,296-16788-5-ND | THS4501IDGK |
| THS4501IDR-ND,2156-THS4501IDR-ND | THS4501IDR |
| 2156-THS4501CDGN-ND,THS4501CDGN-ND | THS4501CDGN |
| 296-49271-2-ND,296-49271-1-ND,296-49271-6-ND,2156-THS4509RGTR-ND | THS4509RGTR |
| THS4503IDGNR-ND,2156-THS4503IDGNR-ND | THS4503IDGNR |
| THS4502CDGNR-ND,2156-THS4502CDGNR-ND | THS4502CDGNR |
| THS4502IDR-ND,2156-THS4502IDR-ND | THS4502IDR |
| 2156-THS4502IDGK-ND,296-16789-5-ND | THS4502IDGK |
| 2156-THS4503CDGK-ND,296-34228-5-ND | THS4503CDGK |
| 2156-THS4502CD-ND,296-34225-5-ND | THS4502CD |
| 2156-THS4141CDGN-ND,THS4141CDGN-ND | THS4141CDGN |
| 2156-THS4140IDGN-ND,THS4140IDGN-ND | THS4140IDGN |
| 2156-THS4501ID-ND,296-12936-5-ND | THS4501ID |
| 2156-THS4151IDGK-ND,296-16781-5-ND | THS4151IDGK |
| 2156-THS4150ID-ND,296-10052-5-ND | THS4150ID |
| 2156-AD815AY-ND | AD815AY |
| 2156-AD815AVR-ND | AD815AVR |
| 2156-AD815AYS-ND | AD815AYS |
| 2156-THS4502ID-ND,296-12937-5-ND | THS4502ID |
| 2156-THS4150CD-ND,296-34220-5-ND | THS4150CD |
| 296-10049-2-ND,296-10049-1-ND,296-10049-6-ND,2156-THS4140IDGNR-ND | THS4140IDGNR |
| 296-12302-2-ND,296-12302-1-ND,296-12302-6-ND,2156-THS4141IDGNR-ND | THS4141IDGNR |
| 2156-THS4150CDGN-ND,THS4150CDGN-ND | THS4150CDGN |
| 2156-THS4150IDGN-ND,THS4150IDGN-ND | THS4150IDGN |
| 505-LT6600IS8-5#TRPBFTR-ND,505-LT6600IS8-5#TRPBFCT-ND,505-LT6600IS8-5#TRPBFDKR-ND | LT6600IS8-5#TRPBF |
| 296-28262-2-ND,296-28262-1-ND,296-28262-6-ND,2156-THS4503CDGNR-ND | THS4503CDGNR |
| 505-AD8133ACPZ-R2TR-ND,505-AD8133ACPZ-R2CT-ND,505-AD8133ACPZ-R2DKR-ND | AD8133ACPZ-R2 |
| 296-12303-2-ND,296-12303-1-ND,296-12303-6-ND,2156-THS4151IDGNR-ND | THS4151IDGNR |
| 296-43610-2-ND,296-43610-1-ND,296-43610-6-ND | THS4524MDBTREP |
| 296-19510-2-ND,296-19510-1-ND,296-19510-6-ND,2156-THS4503MDGNREP-ND | THS4503MDGNREP |
| 2156-EL5371IUZ-1833-ND | EL5371IUZ |
| 2156-LMH6881SQ/NOPB-ND | LMH6881SQ/NOPB |
| ISL55210IRTZ-ND | ISL55210IRTZ |
| 505-ADA4940-1ACPZ-R2TR-ND,505-ADA4940-1ACPZ-R2CT-ND,505-ADA4940-1ACPZ-R2DKR-ND | ADA4940-1ACPZ-R2 |
| LTC1992-10CMS8#PBF-ND | LTC1992-10CMS8#PBF |
| 505-LTC1992-10IMS8#PBF-ND | LTC1992-10IMS8#PBF |
| 505-LTC1992-1HMS8#PBF-ND | LTC1992-1HMS8#PBF |
| LTC1992-2IMS8#PBF-ND | LTC1992-2IMS8#PBF |
| 505-LT6600CS8-20#PBF-ND | LT6600CS8-20#PBF |
| LT6600CS8-5#PBF-ND | LT6600CS8-5#PBF |
| 296-49501-ND | THS4521SHKJ |
| 296-34212-5-ND | THS4121CDGK |
| AD8475ACPZ-WP-ND | AD8475ACPZ-WP |
| 2156-THS4502IDGN-ND,296-13047-5-ND | THS4502IDGN |
| 505-AD8476ACPZ-WP-ND | AD8476ACPZ-WP |
| 505-LT6600CDF-10#PBF-ND | LT6600CDF-10#PBF |
| 505-LTC1992-5CMS8#PBF-ND | LTC1992-5CMS8#PBF |
| 505-LTC1992-5IMS8#PBF-ND | LTC1992-5IMS8#PBF |
| 2156-THS4509RGTT-296-ND | THS4509RGTT |
| 2156-THS4150IDGNG4-TI-ND | THS4150IDGNG4 |
| 2156-5962-0722301VFA-ND | 5962-0722301VFA |
| 505-AD8131ARZ-ND | AD8131ARZ |
| 296-13045-5-ND | THS4500IDGN |
| MCP6D11-E/MG-ND | MCP6D11-E/MG |
| 505-AD8390AACPZ-RLTR-ND | AD8390AACPZ-RL |
| 296-THS4531AIDGKRTR-ND,296-THS4531AIDGKRCT-ND,296-THS4531AIDGKRDKR-ND | THS4531AIDGKR |
| 296-THS4531AIDRTR-ND,296-THS4531AIDRCT-ND,296-THS4531AIDRDKR-ND | THS4531AIDR |
| AD8475ARMZ-RLTR-ND | AD8475ARMZ-RL |
| AD8475ACPZ-RL-ND | AD8475ACPZ-RL |
| AD8476ACPZ-RL-ND | AD8476ACPZ-RL |
| THS4121CDGKR-ND | THS4121CDGKR |
| AD8131ARMZ-REELTR-ND | AD8131ARMZ-REEL |
| THS4541IRGTR-ND | THS4541IRGTR |
| EL5378IUZ-T13-ND | EL5378IUZ-T13 |
| THS4504DR-ND | THS4504DR |
| AD8476BRMZ-RLTR-ND | AD8476BRMZ-RL |
| AD8476BCPZ-RL-ND | AD8476BCPZ-RL |
| AD8134ACPZ-REEL-ND | AD8134ACPZ-REEL |
| AD8475BRMZ-RLTR-ND | AD8475BRMZ-RL |
| EL5378IUZ-ND | EL5378IUZ |
| 296-THS4532IPWRTR-ND,296-THS4532IPWRCT-ND,296-THS4532IPWRDKR-ND | THS4532IPWR |
| ADA4950-1YCPZ-RL-ND | ADA4950-1YCPZ-RL |
| THS4131IDGKR-ND | THS4131IDGKR |
| THS4131IDR-ND | THS4131IDR |
| EL5378IUZ-T7TR-ND | EL5378IUZ-T7 |
| THS4130IDGKR-ND | THS4130IDGKR |
| THS4130IDR-ND | THS4130IDR |
| LMH6881SQX/NOPB-ND | LMH6881SQX/NOPB |
| MAX9626ATC+T-ND | MAX9626ATC+T |
| LT6600CS8-5#TRPBF-ND | LT6600CS8-5#TRPBF |
| LT6600CS8-10#TRPBF-ND | LT6600CS8-10#TRPBF |
| LT6600CDF-10#TRPBF-ND | LT6600CDF-10#TRPBF |
| LT6600CDF-2.5#TRPBF-ND | LT6600CDF-2.5#TRPBF |
| LT6600CS8-15#TRPBF-ND | LT6600CS8-15#TRPBF |
| 296-THS2630SDRTR-ND | THS2630SDR |
| 296-THS2630DGKRTR-ND | THS2630DGKR |
| 296-THS2630DGNRTR-ND | THS2630DGNR |
| 296-THS2630SDGKRTR-ND | THS2630SDGKR |
| 296-THS2630DRTR-ND | THS2630DR |
| 296-THS2630SDGNRTR-ND | THS2630SDGNR |
| LT6600IS8-20#TRPBF-ND | LT6600IS8-20#TRPBF |
| LT6600IDF-10#TRPBF-ND | LT6600IDF-10#TRPBF |
| LT6600IDF-2.5#TRPBF-ND | LT6600IDF-2.5#TRPBF |
| 296-51649-2-ND,296-51649-1-ND,296-51649-6-ND | THS4552IRTWR |
| 296-51648-2-ND,296-51648-1-ND,296-51648-6-ND | THS4552IPWR |
| 505-ADA4930-1YCPZ-RLTR-ND | ADA4930-1YCPZ-RL |
| LT6600IS8-15#TRPBF-ND | LT6600IS8-15#TRPBF |
| ISL55210IRTZ-T7-ND | ISL55210IRTZ-T7 |
| AD8139ACPZ-REEL-ND | AD8139ACPZ-REEL |
| LTC1992-10CMS8#TRPBF-ND | LTC1992-10CMS8#TRPBF |
| LTC1992-5CMS8#TRPBF-ND | LTC1992-5CMS8#TRPBF |
| 296-12493-2-ND,296-12493-1-ND | THS4120IDGNR |
| THS4500CDGNR-ND | THS4500CDGNR |
| THS4500IDGNR-ND | THS4500IDGNR |
| LMH6882SQX/NOPB-ND | LMH6882SQX/NOPB |
| LTC1992-2HMS8#TRPBF-ND,505-LTC1992-2HMS8#TRPBFCT-ND,505-LTC1992-2HMS8#TRPBFDKR-ND | LTC1992-2HMS8#TRPBF |
| LTC1992-5IMS8#TRPBF-ND | LTC1992-5IMS8#TRPBF |
| LTC1992-10HMS8#TRPBF-ND | LTC1992-10HMS8#TRPBF |
| LTC1992-1HMS8#TRPBF-ND | LTC1992-1HMS8#TRPBF |
| LTC1992-1IMS8#TRPBF-ND | LTC1992-1IMS8#TRPBF |
| LTC1992-10IMS8#TRPBF-ND | LTC1992-10IMS8#TRPBF |
| LTC1992-5HMS8#TRPBF-ND | LTC1992-5HMS8#TRPBF |
| LTC1992-2IMS8#TRPBF-ND | LTC1992-2IMS8#TRPBF |
| THS4150CDR-ND | THS4150CDR |
| THS4150CDGNR-ND | THS4150CDGNR |
| LMH5401IRMSR-ND | LMH5401IRMSR |
| 296-40271-2-ND,296-40271-1-ND,296-40271-6-ND | LMH6881SQ/NOPB |
| 296-38814-2-ND,296-38814-1-ND,296-38814-6-ND | THS4513RGTR |
| LMH3401IRMSR-ND | LMH3401IRMSR |
| 505-LT6600CS8-20#TRPBFTR-ND,505-LT6600CS8-20#TRPBFCT-ND,505-LT6600CS8-20#TRPBFDKR-ND | LT6600CS8-20#TRPBF |
| 296-THS4500MDGNREPTR-ND | THS4500MDGNREP |
| 505-LT6600IS8-10#TRPBFTR-ND,505-LT6600IS8-10#TRPBFCT-ND,505-LT6600IS8-10#TRPBFDKR-ND | LT6600IS8-10#TRPBF |
| 505-LTC1992-1CMS8#TRPBFTR-ND,505-LTC1992-1CMS8#TRPBFCT-ND,505-LTC1992-1CMS8#TRPBFDKR-ND | LTC1992-1CMS8#TRPBF |
| 296-40272-2-ND,296-40272-1-ND,296-40272-6-ND | LMH6882SQ/NOPB |
| 296-THS4500MDGNEP-ND | THS4500MDGNEP |
| THS4521SKGD1-ND | THS4521SKGD1 |
| LT6600IS8-10-ND | LT6600IS8-10 |
| LTC1992-2IMS8-ND | LTC1992-2IMS8 |
| LTC1992-1IMS8-ND | LTC1992-1IMS8 |
| THS4521SHKQ-ND | THS4521SHKQ |
| MAX9626ATC±ND | MAX9626ATC+ |
| 296-THS4513HKT/EM-ND | THS4513HKT/EM |
| 505-AD7176-2BRUZ-RLTR-ND,505-AD7176-2BRUZ-RLCT-ND,505-AD7176-2BRUZ-RLDKR-ND | AD7176-2BRUZ-RL |
| 505-AD7176-2BRUZ-RLTR-ND,505-AD7176-2BRUZ-RLCT-ND,505-AD7176-2BRUZ-RLDKR-ND | AD7176-2BRUZ-RL |
| 505-AD7176-2BRUZ-ND | AD7176-2BRUZ |