As discussed in an earlier post, the monolithic difference amplifier is well-suited for various applications, with one of the most common being current sensing through a low-resistance shunt resistor. While difference amplifiers are ideal for many current-sensing needs, there are specific applications where the specialized features and specifications of a current-sense amplifier (CSA) offer distinct advantages.
The Current-Sense Amplifier
Unlike difference amplifiers, which rely on an input resistor network to attenuate input voltage, CSAs typically have a distinct architecture. They use high-voltage input transistors, directly accepting large and rapidly changing common-mode voltages while precisely amplifying small differential current shunt voltages (Figure 8).
In a difference amplifier, the input differential signal is initially attenuated by the resistor network and then amplified back to its original input level, plus additional gain, to achieve the final signal amplification at the output. Restoring the attenuated input to the original signal amplitude consumes some of the internal amplifier’s gain-bandwidth product, giving up some bandwidth for that extra gain.
Unlike difference amplifiers, high voltage input transistors in current-sense amplifiers (CSAs) do not attenuate the signal, so no gain is needed to restore the signal amplitude. This allows the internal op amp to maintain more bandwidth for signal amplification.
For example, the small signal –3 dB bandwidth of the AD8206 difference amplifier is 100 kHz, while the bandwidth of the AD8210 current-sense amplifier is 450 kHz. The increased bandwidth of a CSA makes it well-suited for higher frequency applications or when detecting fast current transients.
CSAs also tend to have higher common-mode rejection, in the range of 100 dB to 120 dB or more, compared to most difference amplifiers with a CMRR of 80 dB to 100 dB.
One trade-off for the greater bandwidth of CSAs is that they don’t have an internal attenuation network and therefore cannot accept the very high levels of common-mode input voltage that a difference amplifier can—although CSA common-mode voltage limits are still very high, in the range of 80 V to 100 V.
CSAs are often used to measure large switching currents. When measuring these currents on the high side of a load, the common-mode voltage across the shunt resistor can change rapidly between ground and the supply voltage.
These rapid changes can induce significant transients at the input to the amplifier. In some cases, the common-mode voltage transients can exceed the signal amplitude itself. Ideally, the amplifier would only produce an output reflecting the amplified differential sense voltage. However, practically, a common-mode step response can occur at the output.
CSAs excel at rejecting these common-mode transient spikes from such fast-changing common-mode voltage steps, making them especially well-suited for current sensing applications with rapid changes in amplitude.
One example of fast switching of the common-mode voltage occurs in the measurement of the phase current in a typical 3-phase motor control system. In such systems, a controller sends a pulse-width modulation (PWM) signal to the inverter stage, which drives each leg of the motor (Figure 10).
Shunt resistors are placed in line with the motor to measure the differential voltage feedback of the instantaneous current across them. This feedback allows the controller to determine the phase of each signal. With each PWM pulse, the common-mode voltage at the shunt resistor rapidly switches through the full supply range, from V- to V+. These rapid PWM steps require an amplifier with high bandwidth that can effectively reject high transient overshoots at both the rising and falling edges.
ADI’s AD8411A, for example, features a precision internal resistor divider network at the input, with a common-mode voltage range up to 70 V, a high 2.7 MHz bandwidth, and de-glitch circuitry. This design enables accurate output by mitigating the effects of the fast-switching input signal, making it very well-suited for this application.
Related Articles:
The Role of Difference Amplifiers in Precision Sensor Systems
Understanding Single-Ended Operational Amplifier Topology for Precision Sensor Applications
Applicable Part Number
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| HV7801K1-GTR-ND,HV7801K1-GCT-ND,HV7801K1-GDKR-ND | HV7801K1-G |
| PAC1710-1-AIA-TR-ND,PAC1710-1-AIA-CT-ND,PAC1710-1-AIA-DKR-ND | PAC1710-1-AIA-TR |
| PAC1921-1-AIA-TR-ND,PAC1921-1-AIA-CT-ND,PAC1921-1-AIA-DKR-ND | PAC1921-1-AIA-TR |
| PAC1720-1-AIA-TR-ND,PAC1720-1-AIA-CT-ND,PAC1720-1-AIA-DKR-ND | PAC1720-1-AIA-TR |
| 296-17936-2-ND,296-17936-1-ND,296-17936-6-ND | INA138NA/3K |
| 296-26061-2-ND,296-26061-1-ND,296-26061-6-ND | INA139NA/3K |
| ZXCT1109SA-7DITR-ND,ZXCT1109SA-7DICT-ND,ZXCT1109SA-7DIDKR-ND | ZXCT1109SA-7 |
| ZXCT1107SA-7DITR-ND,ZXCT1107SA-7DICT-ND,ZXCT1107SA-7DIDKR-ND | ZXCT1107SA-7 |
| 296-INA232AIDDFRTR-ND,296-INA232AIDDFRCT-ND,296-INA232AIDDFRDKR-ND | INA232AIDDFR |
| ZXCT1110W5-7DITR-ND,ZXCT1110W5-7DICT-ND,ZXCT1110W5-7DIDKR-ND | ZXCT1110W5-7 |
| PAC1932T-I/JQTR-ND,PAC1932T-I/JQCT-ND,PAC1932T-I/JQDKR-ND | PAC1932T-I/JQ |
| 296-17088-2-ND,296-17088-1-ND,296-17088-6-ND | INA139QPWRQ1 |
| 296-INA230AIDGSRTR-ND,296-INA230AIDGSRCT-ND,296-INA230AIDGSRDKR-ND | INA230AIDGSR |
| 296-51171-2-ND,296-51171-1-ND,296-51171-6-ND | INA231BIYFDR |
| 296-41263-2-ND,296-41263-1-ND,296-41263-6-ND | INA231AIYFFR |
| ZXCT1009FTR-ND,ZXCT1009FCT-ND,ZXCT1009FDKR-ND | ZXCT1009FTA |
| 296-23978-2-ND,296-23978-1-ND,296-23978-6-ND | INA219AIDR |
| ZXCT1008FTR-ND,ZXCT1008FCT-ND,ZXCT1008FDKR-ND | ZXCT1008FTA |
| ZXCT1010TR-ND,ZXCT1010CT-ND,ZXCT1010DKR-ND | ZXCT1010E5TA |
| 31-ZXCT1082QE5TATR-ND,31-ZXCT1082QE5TACT-ND,31-ZXCT1082QE5TADKR-ND | ZXCT1082QE5TA |
| 296-26063-2-ND,296-26063-1-ND,296-26063-6-ND | INA169NA/3K |
| 296-36536-2-ND,296-36536-1-ND,296-36536-6-ND | INA168NA/3K |
| 296-49645-2-ND,296-49645-1-ND,296-49645-6-ND | INA231AIYFDR |
| 296-46096-2-ND,296-46096-1-ND,296-46096-6-ND | INA225AIDGKR |
| 296-INA236AIDDFRTR-ND,296-INA236AIDDFRCT-ND,296-INA236AIDDFRDKR-ND | INA236AIDDFR |
| PAC1934T-I/J6CX-TR-ND,PAC1934T-I/J6CX-CT-ND,PAC1934T-I/J6CX-DKR-ND | PAC1934T-I/J6CX |
| PAC1934T-I/JQTR-ND,PAC1934T-I/JQCT-ND,PAC1934T-I/JQDKR-ND | PAC1934T-I/JQ |
| 296-23770-2-ND,296-23770-1-ND,296-23770-6-ND | INA219AIDCNR |
| 296-28177-2-ND,296-28177-1-ND,296-28177-6-ND | INA168QDBVRQ1 |
| 296-29034-2-ND,296-29034-1-ND,296-29034-6-ND | INA226AIDGSR |
| INA138NATR-ND,INA138NACT-ND,INA138NADKR-ND | INA138NA/250 |
| INA139NA/250TR-ND,INA139NA/250CT-ND,INA139NA/250DKR-ND | INA139NA/250 |
| ZXCT1086E5TATR-ND,ZXCT1086E5TACT-ND,ZXCT1086E5TADKR-ND | ZXCT1086E5TA |
| ZXCT1084E5TATR-ND,ZXCT1084E5TACT-ND,ZXCT1084E5TADKR-ND | ZXCT1084E5TA |
| 296-36593-2-ND,296-36593-1-ND,296-36593-6-ND | INA220BQDGSRQ1 |
| 296-27899-2-ND,296-27899-1-ND,296-27899-6-ND | INA219BIDR |
| 296-42503-2-ND,296-42503-1-ND,296-42503-6-ND | INA226AQDGSRQ1 |
| 296-37540-2-ND,296-37540-1-ND,296-37540-6-ND | INA225AIDGKT |
| 296-17202-2-ND,296-17202-1-ND,296-17202-6-ND | INA169QPWRQ1 |
| 296-46097-2-ND,296-46097-1-ND,296-46097-6-ND | INA301A1IDGKR |
| 296-21650-2-ND,296-21650-1-ND,296-21650-6-ND | INA271AIDR |
| 296-27898-2-ND,296-27898-1-ND,296-27898-6-ND | INA219BIDCNT |
| 296-38958-2-ND,296-38958-1-ND,296-38958-6-ND | INA231AIYFFT |
| 296-53151-2-ND,296-53151-1-ND,296-53151-6-ND | INA231BIYFDT |
| INA168NATR-ND,INA168NACT-ND,INA168NADKR-ND | INA168NA/250 |
| 296-53589-2-ND,296-53589-1-ND,296-53589-6-ND | TPS259824ONRGER |
| 296-53591-2-ND,296-53591-1-ND,296-53591-6-ND | TPS259827ONRGER |
| INA169NA/250TR-ND,INA169NA/250CT-ND,INA169NA/250DKR-ND | INA169NA/250 |
| 296-38949-2-ND,296-38949-1-ND,296-38949-6-ND | INA197AIDBVR |
| 296-26066-2-ND,296-26066-1-ND,296-26066-6-ND | INA194AIDBVR |
| 296-26065-2-ND,296-26065-1-ND,296-26065-6-ND | INA193AIDBVR |
| 296-26068-2-ND,296-26068-1-ND,296-26068-6-ND | INA196AIDBVR |
| 296-26067-2-ND,296-26067-1-ND,296-26067-6-ND | INA195AIDBVR |
| 296-48136-2-ND,296-48136-1-ND,296-48136-6-ND | INA233AIDGSR |
| 296-21331-2-ND,296-21331-1-ND,296-21331-6-ND | INA200AIDGKR |
| 296-27704-5-ND | INA282AID |
| 296-21333-2-ND,296-21333-1-ND,296-21333-6-ND | INA202AIDGKR |
| 296-28959-2-ND,296-28959-1-ND,296-28959-6-ND | INA200AIDR |
| 296-53582-2-ND,296-53582-1-ND,296-53582-6-ND | TPS259827ONRGET |
| 296-43593-2-ND,296-43593-1-ND,296-43593-6-ND | INA286AIDR |
| 296-27820-2-ND,296-27820-1-ND,296-27820-6-ND | INA282AIDR |
| 296-21443-2-ND,296-21443-1-ND,296-21443-6-ND | INA193AQDBVRQ1 |
| 296-22155-2-ND,296-22155-1-ND,296-22155-6-ND | INA194AQDBVRQ1 |
| 296-22158-2-ND,296-22158-1-ND,296-22158-6-ND | INA197AQDBVRQ1 |
| 296-29100-2-ND,296-29100-1-ND,296-29100-6-ND | INA226AIDGST |
| 296-17164-2-ND,296-17164-1-ND,296-17164-6-ND | INA194AIDBVT |
| 296-17163-2-ND,296-17163-1-ND,296-17163-6-ND | INA193AIDBVT |
| 296-17166-2-ND,296-17166-1-ND,296-17166-6-ND | INA196AIDBVT |
| 505-AD8211YRJZ-RL7TR-ND,505-AD8211YRJZ-RL7CT-ND,505-AD8211YRJZ-RL7DKR-ND | AD8211YRJZ-RL7 |
| 296-47776-2-ND,296-47776-1-ND,296-47776-6-ND | INA233AIDGST |
| 296-43376-2-ND,296-43376-1-ND,296-43376-6-ND | INA286AQDGKRQ1 |
| 505-AD8211WYRJZ-R7TR-ND,505-AD8211WYRJZ-R7CT-ND,505-AD8211WYRJZ-R7DKR-ND | AD8211WYRJZ-R7 |
| 505-AD8219BRMZ-RLTR-ND,505-AD8219BRMZ-RLCT-ND,505-AD8219BRMZ-RLDKR-ND | AD8219BRMZ-RL |
| 296-21951-2-ND,296-21951-1-ND,296-21951-6-ND | INA209AIPWR |
| 296-47777-2-ND,296-47777-1-ND,296-47777-6-ND | INA260AIPWR |
| 505-AD8218BCPZ-RLTR-ND,505-AD8218BCPZ-RLCT-ND,505-AD8218BCPZ-RLDKR-ND | AD8218BCPZ-RL |
| AD8212YRMZ-ND | AD8212YRMZ |
| 505-AD8212YRMZ-R7TR-ND,505-AD8212YRMZ-R7CT-ND,505-AD8212YRMZ-R7DKR-ND | AD8212YRMZ-R7 |
| 296-INA229AIDGSRTR-ND,296-INA229AIDGSRCT-ND,296-INA229AIDGSRDKR-ND | INA229AIDGSR |
| 296-45218-5-ND | INA260AIPW |
| INA170EA/2K5TR-ND,INA170EA/2K5CT-ND,INA170EA/2K5DKR-ND | INA170EA/2K5 |
| 296-22154-2-ND,296-22154-1-ND,296-22154-6-ND | INA193AMDBVREP |
| AD8210YRZ-REEL7TR-ND,AD8210YRZ-REEL7CT-ND,AD8210YRZ-REEL7DKR-ND | AD8210YRZ-REEL7 |
| 505-AD8210YRZ-ND | AD8210YRZ |
| AD8213YRMZ-R7TR-ND,AD8213YRMZ-R7CT-ND,AD8213YRMZ-R7DKR-ND | AD8213YRMZ-R7 |
| HV7800K1-GTR-ND,HV7800K1-GCT-ND,HV7800K1-GDKR-ND | HV7800K1-G |
| 296-29892-2-ND,296-29892-1-ND,296-29892-6-ND,2156-INA216A4RSWR-ND | INA216A4RSWR |
| HV7802MG-GTR-ND,HV7802MG-GCT-ND,HV7802MG-GDKR-ND | HV7802MG-G |
| ZXCT1107QSA-7DITR-ND,ZXCT1107QSA-7DICT-ND,ZXCT1107QSA-7DIDKR-ND | ZXCT1107QSA-7 |
| ZXCT1110QW5-7DITR-ND,ZXCT1110QW5-7DICT-ND,ZXCT1110QW5-7DIDKR-ND | ZXCT1110QW5-7 |
| 296-INA745BIRELRTR-ND,296-INA745BIRELRCT-ND,296-INA745BIRELRDKR-ND | INA745BIRELR |
| 296-INA234BIYBJRTR-ND,296-INA234BIYBJRCT-ND,296-INA234BIYBJRDKR-ND | INA234BIYBJR |
| 296-23178-2-ND,296-23178-1-ND,296-23178-6-ND | INA138QPWRQ1 |
| ZXCT1022E5TATR-ND,ZXCT1022E5TACT-ND,ZXCT1022E5TADKR-ND | ZXCT1022E5TA |
| 31-ZXCT1086QE5TATR-ND,31-ZXCT1086QE5TACT-ND,31-ZXCT1086QE5TADKR-ND | ZXCT1086QE5TA |
| ZXCT1051E5TR-ND,ZXCT1051E5CT-ND,ZXCT1051E5DKR-ND | ZXCT1051E5TA |
| 296-INA740BIREMRTR-ND,296-INA740BIREMRCT-ND,296-INA740BIREMRDKR-ND | INA740BIREMR |
| 296-INA236BIYBJRTR-ND,296-INA236BIYBJRCT-ND,296-INA236BIYBJRDKR-ND | INA236BIYBJR |
| ZXCT1087E5TATR-ND,ZXCT1087E5TACT-ND,ZXCT1087E5TADKR-ND | ZXCT1087E5TA |
| 296-44353-2-ND,296-44353-1-ND,296-44353-6-ND | INA220AIDGSR |
| 296-INA232BIDDFRTR-ND,296-INA232BIDDFRCT-ND,296-INA232BIDDFRDKR-ND | INA232BIDDFR |
| ZXCT1041E5TADITR-ND,ZXCT1041E5TADICT-ND,ZXCT1041E5TADIDKR-ND | ZXCT1041E5TA |
| 296-INA236AIYBJRTR-ND,296-INA236AIYBJRCT-ND,296-INA236AIYBJRDKR-ND | INA236AIYBJR |
| ZXCT1082E5TATR-ND,ZXCT1082E5TACT-ND,ZXCT1082E5TADKR-ND | ZXCT1082E5TA |
| 296-47257-2-ND,296-47257-1-ND,296-47257-6-ND | INA225AQDGKRQ1 |
| 296-46420-2-ND,296-46420-1-ND,296-46420-6-ND | INA219BIDCNR |
| 296-INA236BIDDFRTR-ND,296-INA236BIDDFRCT-ND,296-INA236BIDDFRDKR-ND | INA236BIDDFR |
| 296-INA780BIDEKRTR-ND,296-INA780BIDEKRCT-ND,296-INA780BIDEKRDKR-ND | INA780BIDEKR |
| 296-36594-2-ND,296-36594-1-ND,296-36594-6-ND | INA230AIRGTR |
| 296-INA220BIDGSRTR-ND,296-INA220BIDGSRCT-ND,296-INA220BIDGSRDKR-ND | INA220BIDGSR |
| 296-46098-2-ND,296-46098-1-ND,296-46098-6-ND | INA301A2IDGKR |
| 296-46099-2-ND,296-46099-1-ND,296-46099-6-ND | INA301A3IDGKR |
| 296-26073-2-ND,296-26073-1-ND,296-26073-6-ND | INA219AIDCNT |
| 296-24632-2-ND,296-24632-1-ND,296-24632-6-ND | INA220AIDGST |
| 296-33291-5-ND | INA219AID |
| 296-17201-2-ND,296-17201-1-ND,296-17201-6-ND | INA168QPWRQ1 |
| 296-27915-2-ND,296-27915-1-ND,296-27915-6-ND | INA220BIDGST |
| 296-47328-2-ND,296-47328-1-ND,296-47328-6-ND | INA301A1QDGKRQ1 |
| 296-30346-2-ND,296-30346-1-ND,296-30346-6-ND | INA230AIRGTT |
| 296-53590-2-ND,296-53590-1-ND,296-53590-6-ND | TPS259827LNRGER |
| 296-53587-2-ND,296-53587-1-ND,296-53587-6-ND | TPS259823ONRGER |
| 296-23017-2-ND,296-23017-1-ND,296-23017-6-ND,2156-INA271AQDRQ1-ND | INA271AQDRQ1 |
| 296-38950-2-ND,296-38950-1-ND,296-38950-6-ND | INA198AIDBVR |
| 2156-INA271AID-ND,296-33293-5-ND | INA271AID |
| 296-21332-2-ND,296-21332-1-ND,296-21332-6-ND | INA201AIDGKR |
| 296-INA202AIDRTR-ND,296-INA202AIDRCT-ND,296-INA202AIDRDKR-ND | INA202AIDR |
| 296-53581-2-ND,296-53581-1-ND,296-53581-6-ND | TPS259827LNRGET |
| 296-53580-2-ND,296-53580-1-ND,296-53580-6-ND | TPS259824ONRGET |
| 296-47258-2-ND,296-47258-1-ND,296-47258-6-ND | INA282AIDGKR |
| 296-49648-2-ND,296-49648-1-ND,296-49648-6-ND | INA286AIDGKR |
| 296-INA283AIDGKRTR-ND,296-INA283AIDGKRCT-ND,296-INA283AIDGKRDKR-ND,2156-INA283AIDGKR-ND | INA283AIDGKR |
| 296-22156-2-ND,296-22156-1-ND,296-22156-6-ND | INA195AQDBVRQ1 |
| 296-22157-2-ND,296-22157-1-ND,296-22157-6-ND | INA196AQDBVRQ1 |
| 296-17168-2-ND,296-17168-1-ND,296-17168-6-ND | INA198AIDBVT |
| 296-17165-2-ND,296-17165-1-ND,296-17165-6-ND | INA195AIDBVT |
| 296-17167-2-ND,296-17167-1-ND,296-17167-6-ND | INA197AIDBVT |
| AD8211YRJZ-RLTR-ND,AD8211YRJZ-RLCT-ND,AD8211YRJZ-RLDKR-ND | AD8211YRJZ-RL |
| 505-AD8214ARMZ-R7TR-ND,505-AD8214ARMZ-R7CT-ND,505-AD8214ARMZ-R7DKR-ND | AD8214ARMZ-R7 |
| 296-35486-2-ND,296-35486-1-ND,296-35486-6-ND | INA202AQDGKRQ1 |
| 296-32094-2-ND,296-32094-1-ND,296-32094-6-ND | INA200AIDGKT |
| 2156-INA202AID-ND,296-INA202AID-ND | INA202AID |
| 296-44651-2-ND,296-44651-1-ND,296-44651-6-ND | INA301A3QDGKTQ1 |
| 296-43375-2-ND,296-43375-1-ND,296-43375-6-ND,2156-INA283AQDGKRQ1-ND | INA283AQDGKRQ1 |
| 296-43725-2-ND,296-43725-1-ND,296-43725-6-ND | INA282AQDGKRQ1 |
| 296-36595-2-ND,296-36595-1-ND,296-36595-6-ND | INA282AQDRQ1 |
| 296-42504-2-ND,296-42504-1-ND,296-42504-6-ND | INA286AQDRQ1 |
| 296-47327-2-ND,296-47327-1-ND,296-47327-6-ND | INA282AIDGKT |
| 505-AD8219BRMZ-ND | AD8219BRMZ |
| 505-AD8211YRJZ-R2TR-ND,505-AD8211YRJZ-R2CT-ND,505-AD8211YRJZ-R2DKR-ND | AD8211YRJZ-R2 |
| AD8217BRMZ-R7TR-ND,AD8217BRMZ-R7CT-ND,AD8217BRMZ-R7DKR-ND | AD8217BRMZ-R7 |
| AD8218BRMZ-R7TR-ND,AD8218BRMZ-R7CT-ND,AD8218BRMZ-R7DKR-ND | AD8218BRMZ-R7 |
| 296-INA229AQDGSRQ1TR-ND,296-INA229AQDGSRQ1CT-ND,296-INA229AQDGSRQ1DKR-ND | INA229AQDGSRQ1 |
| 175-MAX4210EEUA+TTR-ND,175-MAX4210EEUA+TCT-ND,175-MAX4210EEUA+TDKR-ND | MAX4210EEUA+T |
| AD8212WYRMZ-ND | AD8212WYRMZ |
| 505-AD8210WYRZ-ND | AD8210WYRZ |
| 505-AD8210WYRZ-R7TR-ND,505-AD8210WYRZ-R7CT-ND,505-AD8210WYRZ-R7DKR-ND | AD8210WYRZ-R7 |
| 296-28958-2-ND,296-28958-1-ND,296-28958-6-ND | INA170EA/250 |
| ADL5317ACPZ-REEL7TR-ND,ADL5317ACPZ-REEL7CT-ND,ADL5317ACPZ-REEL7DKR-ND | ADL5317ACPZ-REEL7 |
| 296-48555-2-ND,296-48555-1-ND,296-48555-6-ND | INA216A4YFFR |
| 31-ZXCT199A2DW-7TR-ND,31-ZXCT199A2DW-7CT-ND,31-ZXCT199A2DW-7DKR-ND | ZXCT199A2DW-7 |
| 31-ZXCT199A3DW-7TR-ND,31-ZXCT199A3DW-7CT-ND,31-ZXCT199A3DW-7DKR-ND | ZXCT199A3DW-7 |
| 296-BQ500100DCKRTR-ND,296-BQ500100DCKRCT-ND,296-BQ500100DCKRDKR-ND,2156-BQ500100DCKR-ND | BQ500100DCKR |
| 296-27634-2-ND,296-27634-1-ND,296-27634-6-ND,2156-INA216A3YFFR-ND | INA216A3YFFR |
| 296-48135-2-ND,296-48135-1-ND,296-48135-6-ND | INA216A1YFFR |
| 296-29891-2-ND,296-29891-1-ND,296-29891-6-ND | INA216A3RSWR |
| 296-28104-2-ND,296-28104-1-ND,296-28104-6-ND | INA216A4YFFT |
| 296-29889-2-ND,296-29889-1-ND,296-29889-6-ND,2156-INA216A1RSWR-ND | INA216A1RSWR |
| 296-INA216A2RSWTTR-ND,296-INA216A2RSWTCT-ND,296-INA216A2RSWTDKR-ND | INA216A2RSWT |
| PAC1932T-I/J6CXTR-ND,PAC1932T-I/J6CXCT-ND,PAC1932T-I/J6CXDKR-ND | PAC1932T-I/J6CX |
| ZXCT1109QSA-7DITR-ND,ZXCT1109QSA-7DICT-ND,ZXCT1109QSA-7DIDKR-ND | ZXCT1109QSA-7 |
| PAC1933T-I/JQTR-ND,PAC1933T-I/JQCT-ND,PAC1933T-I/JQDKR-ND | PAC1933T-I/JQ |
| PAC1933T-I/J6CXTR-ND,PAC1933T-I/J6CXCT-ND,PAC1933T-I/J6CXDKR-ND | PAC1933T-I/J6CX |
| ZXCT1023DFGTATR-ND,ZXCT1023DFGTACT-ND,ZXCT1023DFGTADKR-ND | ZXCT1023DFGTA |
| ZXCT1050E5TR-ND,ZXCT1050E5CT-ND,ZXCT1050E5DKR-ND | ZXCT1050E5TA |
| ZXCT1083E5TATR-ND,ZXCT1083E5TACT-ND,ZXCT1083E5TADKR-ND | ZXCT1083E5TA |
| ZXCT1085E5TATR-ND,ZXCT1085E5TACT-ND,ZXCT1085E5TADKR-ND | ZXCT1085E5TA |
| 296-21649-2-ND,296-21649-1-ND,296-21649-6-ND | INA270AIDR |
| 296-INA230AIDGSTTR-ND,296-INA230AIDGSTCT-ND,296-INA230AIDGSTDKR-ND | INA230AIDGST |
| 296-53585-2-ND,296-53585-1-ND,296-53585-6-ND | TPS259822ONRGER |
| 296-53588-2-ND,296-53588-1-ND,296-53588-6-ND | TPS259824LNRGER |
| 296-53579-2-ND,296-53579-1-ND,296-53579-6-ND | TPS259824LNRGET |
| 296-53578-2-ND,296-53578-1-ND,296-53578-6-ND | TPS259823ONRGET |
| 296-INA283AIDRTR-ND,296-INA283AIDRCT-ND,296-INA283AIDRDKR-ND | INA283AIDR |
| 296-43928-2-ND,296-43928-1-ND,296-43928-6-ND | INA301A1IDGKT |
| 296-43930-2-ND,296-43930-1-ND,296-43930-6-ND | INA301A3IDGKT |
| 296-43929-2-ND,296-43929-1-ND,296-43929-6-ND | INA301A2IDGKT |
| 296-22159-2-ND,296-22159-1-ND,296-22159-6-ND | INA198AQDBVRQ1 |
| 505-AD8214ARMZ-RLTR-ND,505-AD8214ARMZ-RLCT-ND,505-AD8214ARMZ-RLDKR-ND | AD8214ARMZ-RL |
| 2156-AD8214ARMZ-ND,AD8214ARMZ-ND | AD8214ARMZ |
| 296-40123-2-ND,296-40123-1-ND,296-40123-6-ND | INA200AQDGKRQ1 |
| 296-32095-2-ND,296-32095-1-ND,296-32095-6-ND | INA202AIDGKT |
| 296-33287-5-ND | INA200AID |
| 296-26069-2-ND,296-26069-1-ND,296-26069-6-ND | INA201AIDGKT |
| 296-44583-2-ND,296-44583-1-ND,296-44583-6-ND | INA301A2QDGKTQ1 |
| AD8218BCPZ-WP-ND | AD8218BCPZ-WP |
| 296-42436-2-ND,296-42436-1-ND,296-42436-6-ND,2156-INA285AQDRQ1-ND | INA285AQDRQ1 |
| 296-38960-5-ND | INA286AID |
| AD8217BRMZ-RLTR-ND,AD8217BRMZ-RLCT-ND,AD8217BRMZ-RLDKR-ND | AD8217BRMZ-RL |
| 505-AD8217BRMZ-ND | AD8217BRMZ |
| AD8215WYRZ-ND | AD8215WYRZ |
| 505-AD8218BRMZ-ND | AD8218BRMZ |
| 296-43727-2-ND,296-43727-1-ND,296-43727-6-ND,2156-INA285AQDGKRQ1-ND | INA285AQDGKRQ1 |
| AD8215YRZ-ND | AD8215YRZ |
| MAX4210EEUA±ND | MAX4210EEUA+ |
| MAX4210DEUA±ND | MAX4210DEUA+ |
| MAX4004EUT+TTR-ND,MAX4004EUT+TCT-ND,MAX4004EUT+TDKR-ND | MAX4004EUT+T |
| MAX4211BEUE±ND | MAX4211BEUE+ |
| MAX4211EEUE±ND | MAX4211EEUE+ |
| MAX4211EETE±ND | MAX4211EETE+ |
| MAX34409ETE±ND | MAX34409ETE+ |
| AD8213WHRMZ-ND | AD8213WHRMZ |
| MAX34407EWE+TTR-ND,MAX34407EWE+TCT-ND,MAX34407EWE+TDKR-ND | MAX34407EWE+T |
| 31-ZXCT199A1DW-7TR-ND,31-ZXCT199A1DW-7CT-ND,31-ZXCT199A1DW-7DKR-ND | ZXCT199A1DW-7 |
| 31-ZXCT199B1DW-7TR-ND,31-ZXCT199B1DW-7CT-ND,31-ZXCT199B1DW-7DKR-ND | ZXCT199B1DW-7 |
| 296-32099-2-ND,296-32099-1-ND,296-32099-6-ND | INA216A2YFFT |
| 296-29890-2-ND,296-29890-1-ND,296-29890-6-ND | INA216A2RSWR |
| 296-53586-2-ND,296-53586-1-ND,296-53586-6-ND | TPS259823LNRGER |
| 2156-INA270AID-ND,296-33292-5-ND | INA270AID |
| 296-53576-2-ND,296-53576-1-ND,296-53576-6-ND | TPS259822ONRGET |
| 296-53577-2-ND,296-53577-1-ND,296-53577-6-ND | TPS259823LNRGET |
| 505-AD8214WYRMZ-ND | AD8214WYRMZ |
| MAX4211FETE±ND | MAX4211FETE+ |
| MAX4211DEUE±ND | MAX4211DEUE+ |
| MAX4211AEUE±ND | MAX4211AEUE+ |
| MAX4007EUT+TTR-ND,MAX4007EUT+TCT-ND,MAX4007EUT+TDKR-ND | MAX4007EUT+T |
| 505-AD8213WYRMZ-ND | AD8213WYRMZ |
| MAX34408ETE±ND | MAX34408ETE+ |
| 31-ZXCT180A2W5-7CT-ND,31-ZXCT180A2W5-7DKR-ND,31-ZXCT180A2W5-7TR-ND | ZXCT180A2W5-7 |
| 31-ZXCT180B3W5-7TR-ND,31-ZXCT180B3W5-7CT-ND,31-ZXCT180B3W5-7DKR-ND | ZXCT180B3W5-7 |
| 31-ZXCT180A1W5-7TR-ND,31-ZXCT180A1W5-7CT-ND,31-ZXCT180A1W5-7DKR-ND | ZXCT180A1W5-7 |
| 31-ZXCT180A4W5-7CT-ND,31-ZXCT180A4W5-7DKR-ND,31-ZXCT180A4W5-7TR-ND | ZXCT180A4W5-7 |
| 31-ZXCT180B4W5-7TR-ND,31-ZXCT180B4W5-7CT-ND,31-ZXCT180B4W5-7DKR-ND | ZXCT180B4W5-7 |
| 31-ZXCT180A3W5-7TR-ND,31-ZXCT180A3W5-7CT-ND,31-ZXCT180A3W5-7DKR-ND | ZXCT180A3W5-7 |
| 31-ZXCT180B1W5-7TR-ND,31-ZXCT180B1W5-7CT-ND,31-ZXCT180B1W5-7DKR-ND | ZXCT180B1W5-7 |
| 31-ZXCT180B2W5-7CT-ND,31-ZXCT180B2W5-7DKR-ND,31-ZXCT180B2W5-7TR-ND | ZXCT180B2W5-7 |
| 31-ZXCT180QB2W5-7TR-ND,31-ZXCT180QB2W5-7CT-ND,31-ZXCT180QB2W5-7DKR-ND | ZXCT180QB2W5-7 |
| 31-ZXCT180QA2W5-7TR-ND,31-ZXCT180QA2W5-7CT-ND,31-ZXCT180QA2W5-7DKR-ND | ZXCT180QA2W5-7 |
| 31-ZXCT180QA1W5-7TR-ND,31-ZXCT180QA1W5-7CT-ND,31-ZXCT180QA1W5-7DKR-ND | ZXCT180QA1W5-7 |
| 31-ZXCT180QA4W5-7TR-ND,31-ZXCT180QA4W5-7CT-ND,31-ZXCT180QA4W5-7DKR-ND | ZXCT180QA4W5-7 |
| 31-ZXCT180QB1W5-7TR-ND,31-ZXCT180QB1W5-7CT-ND,31-ZXCT180QB1W5-7DKR-ND | ZXCT180QB1W5-7 |
| 31-ZXCT180QB4W5-7TR-ND,31-ZXCT180QB4W5-7CT-ND,31-ZXCT180QB4W5-7DKR-ND | ZXCT180QB4W5-7 |
| 31-ZXCT180QB3W5-7TR-ND,31-ZXCT180QB3W5-7CT-ND,31-ZXCT180QB3W5-7DKR-ND | ZXCT180QB3W5-7 |
| 31-ZXCT199C3DW-7-ND | ZXCT199C3DW-7 |
| 31-ZXCT181QA2W6-7TR-ND,31-ZXCT181QA2W6-7CT-ND,31-ZXCT181QA2W6-7DKR-ND | ZXCT181QA2W6-7 |
| 31-ZXCT181QA3W6-7TR-ND,31-ZXCT181QA3W6-7CT-ND,31-ZXCT181QA3W6-7DKR-ND | ZXCT181QA3W6-7 |
| 31-ZXCT181QA4W6-7TR-ND,31-ZXCT181QA4W6-7CT-ND,31-ZXCT181QA4W6-7DKR-ND | ZXCT181QA4W6-7 |
| 31-ZXCT181QA1W6-7TR-ND,31-ZXCT181QA1W6-7CT-ND,31-ZXCT181QA1W6-7DKR-ND | ZXCT181QA1W6-7 |
| 31-ZXCT212ADSJ-7TR-ND,31-ZXCT212ADSJ-7CT-ND,31-ZXCT212ADSJ-7DKR-ND | ZXCT212ADSJ-7 |
| 31-ZXCT210ADSJ-7TR-ND,31-ZXCT210ADSJ-7CT-ND,31-ZXCT210ADSJ-7DKR-ND | ZXCT210ADSJ-7 |
| 31-ZXCT213ADSJ-7TR-ND,31-ZXCT213ADSJ-7CT-ND,31-ZXCT213ADSJ-7DKR-ND | ZXCT213ADSJ-7 |
| 31-ZXCT215ADSJ-7TR-ND,31-ZXCT215ADSJ-7CT-ND,31-ZXCT215ADSJ-7DKR-ND | ZXCT215ADSJ-7 |
| 31-ZXCT211ADSJ-7TR-ND,31-ZXCT211ADSJ-7CT-ND,31-ZXCT211ADSJ-7DKR-ND | ZXCT211ADSJ-7 |
| 31-ZXCT215ADW-7TR-ND,31-ZXCT215ADW-7CT-ND,31-ZXCT215ADW-7DKR-ND | ZXCT215ADW-7 |
| 31-ZXCT214ADSJ-7TR-ND,31-ZXCT214ADSJ-7CT-ND,31-ZXCT214ADSJ-7DKR-ND | ZXCT214ADSJ-7 |
| 31-ZXCT212ADW-7TR-ND,31-ZXCT212ADW-7CT-ND,31-ZXCT212ADW-7DKR-ND | ZXCT212ADW-7 |
| 31-ZXCT214ADW-7TR-ND,31-ZXCT214ADW-7CT-ND,31-ZXCT214ADW-7DKR-ND | ZXCT214ADW-7 |
| 31-ZXCT210ADW-7TR-ND,31-ZXCT210ADW-7CT-ND,31-ZXCT210ADW-7DKR-ND | ZXCT210ADW-7 |
| 31-ZXCT213ADW-7TR-ND,31-ZXCT213ADW-7CT-ND,31-ZXCT213ADW-7DKR-ND | ZXCT213ADW-7 |
| 31-ZXCT211ADW-7TR-ND,31-ZXCT211ADW-7CT-ND,31-ZXCT211ADW-7DKR-ND | ZXCT211ADW-7 |
| 31-ZXCT215BDSJ-7TR-ND,31-ZXCT215BDSJ-7CT-ND,31-ZXCT215BDSJ-7DKR-ND | ZXCT215BDSJ-7 |
| 31-ZXCT214BDW-7TR-ND,31-ZXCT214BDW-7CT-ND,31-ZXCT214BDW-7DKR-ND | ZXCT214BDW-7 |
| 31-ZXCT215BDW-7TR-ND,31-ZXCT215BDW-7CT-ND,31-ZXCT215BDW-7DKR-ND | ZXCT215BDW-7 |
| 31-ZXCT214BDSJ-7TR-ND,31-ZXCT214BDSJ-7CT-ND,31-ZXCT214BDSJ-7DKR-ND | ZXCT214BDSJ-7 |
| 31-ZXCT212BDW-7TR-ND,31-ZXCT212BDW-7CT-ND,31-ZXCT212BDW-7DKR-ND | ZXCT212BDW-7 |
| 31-ZXCT212BDSJ-7TR-ND,31-ZXCT212BDSJ-7CT-ND,31-ZXCT212BDSJ-7DKR-ND | ZXCT212BDSJ-7 |
| 31-ZXCT213BDSJ-7TR-ND,31-ZXCT213BDSJ-7CT-ND,31-ZXCT213BDSJ-7DKR-ND | ZXCT213BDSJ-7 |
| 31-ZXCT210BDSJ-7TR-ND,31-ZXCT210BDSJ-7CT-ND,31-ZXCT210BDSJ-7DKR-ND | ZXCT210BDSJ-7 |
| 31-ZXCT211BDSJ-7TR-ND,31-ZXCT211BDSJ-7CT-ND,31-ZXCT211BDSJ-7DKR-ND | ZXCT211BDSJ-7 |
| 31-ZXCT211BDW-7TR-ND,31-ZXCT211BDW-7CT-ND,31-ZXCT211BDW-7DKR-ND | ZXCT211BDW-7 |
| 31-ZXCT213BDW-7TR-ND,31-ZXCT213BDW-7CT-ND,31-ZXCT213BDW-7DKR-ND | ZXCT213BDW-7 |
| 31-ZXCT210BDW-7TR-ND,31-ZXCT210BDW-7CT-ND,31-ZXCT210BDW-7DKR-ND | ZXCT210BDW-7 |
| 31-ZXCT199B3DW-7-ND | ZXCT199B3DW-7 |
| 31-ZXCT199B2DW-7-ND | ZXCT199B2DW-7 |
| 31-ZXCT211CDW-7TR-ND,31-ZXCT211CDW-7CT-ND,31-ZXCT211CDW-7DKR-ND | ZXCT211CDW-7 |
| 31-ZXCT215CDW-7TR-ND,31-ZXCT215CDW-7CT-ND,31-ZXCT215CDW-7DKR-ND | ZXCT215CDW-7 |
| 31-ZXCT212CDW-7TR-ND,31-ZXCT212CDW-7CT-ND,31-ZXCT212CDW-7DKR-ND | ZXCT212CDW-7 |
| 31-ZXCT213CDW-7TR-ND,31-ZXCT213CDW-7CT-ND,31-ZXCT213CDW-7DKR-ND | ZXCT213CDW-7 |
| 31-ZXCT199C1DW-7-ND | ZXCT199C1DW-7 |
| 31-ZXCT210CDW-7TR-ND,31-ZXCT210CDW-7CT-ND,31-ZXCT210CDW-7DKR-ND | ZXCT210CDW-7 |
| 31-ZXCT214CDW-7TR-ND,31-ZXCT214CDW-7CT-ND,31-ZXCT214CDW-7DKR-ND | ZXCT214CDW-7 |
| 31-ZXCT215CDSJ-7TR-ND,31-ZXCT215CDSJ-7CT-ND,31-ZXCT215CDSJ-7DKR-ND | ZXCT215CDSJ-7 |
| 31-ZXCT211CDSJ-7TR-ND,31-ZXCT211CDSJ-7CT-ND,31-ZXCT211CDSJ-7DKR-ND | ZXCT211CDSJ-7 |
| 31-ZXCT213CDSJ-7TR-ND,31-ZXCT213CDSJ-7CT-ND,31-ZXCT213CDSJ-7DKR-ND | ZXCT213CDSJ-7 |
| 31-ZXCT210CDSJ-7TR-ND,31-ZXCT210CDSJ-7CT-ND,31-ZXCT210CDSJ-7DKR-ND | ZXCT210CDSJ-7 |
| 31-ZXCT212CDSJ-7TR-ND,31-ZXCT212CDSJ-7CT-ND,31-ZXCT212CDSJ-7DKR-ND | ZXCT212CDSJ-7 |
| 31-ZXCT214CDSJ-7TR-ND,31-ZXCT214CDSJ-7CT-ND,31-ZXCT214CDSJ-7DKR-ND | ZXCT214CDSJ-7 |
| 31-ZXCT210QADW-7TR-ND,31-ZXCT210QADW-7CT-ND,31-ZXCT210QADW-7DKR-ND | ZXCT210QADW-7 |
| 31-ZXCT212QADW-7TR-ND,31-ZXCT212QADW-7CT-ND,31-ZXCT212QADW-7DKR-ND | ZXCT212QADW-7 |
| 31-ZXCT214QADW-7TR-ND,31-ZXCT214QADW-7CT-ND,31-ZXCT214QADW-7DKR-ND | ZXCT214QADW-7 |
| 31-ZXCT213QADW-7TR-ND,31-ZXCT213QADW-7CT-ND,31-ZXCT213QADW-7DKR-ND | ZXCT213QADW-7 |
| 31-ZXCT215QADW-7TR-ND,31-ZXCT215QADW-7CT-ND,31-ZXCT215QADW-7DKR-ND | ZXCT215QADW-7 |
| 31-ZXCT211QADW-7TR-ND,31-ZXCT211QADW-7CT-ND,31-ZXCT211QADW-7DKR-ND | ZXCT211QADW-7 |
| 31-ZXCT215QBDW-7TR-ND,31-ZXCT215QBDW-7CT-ND,31-ZXCT215QBDW-7DKR-ND | ZXCT215QBDW-7 |
| 31-ZXCT211QBDW-7TR-ND,31-ZXCT211QBDW-7CT-ND,31-ZXCT211QBDW-7DKR-ND | ZXCT211QBDW-7 |
| 31-ZXCT212QBDW-7TR-ND,31-ZXCT212QBDW-7CT-ND,31-ZXCT212QBDW-7DKR-ND | ZXCT212QBDW-7 |
| 31-ZXCT213QBDW-7TR-ND,31-ZXCT213QBDW-7CT-ND,31-ZXCT213QBDW-7DKR-ND | ZXCT213QBDW-7 |
| 31-ZXCT210QBDW-7TR-ND,31-ZXCT210QBDW-7CT-ND,31-ZXCT210QBDW-7DKR-ND | ZXCT210QBDW-7 |
| 31-ZXCT214QBDW-7TR-ND,31-ZXCT214QBDW-7CT-ND,31-ZXCT214QBDW-7DKR-ND | ZXCT214QBDW-7 |
| 31-ZXCT214QCDW-7TR-ND,31-ZXCT214QCDW-7CT-ND,31-ZXCT214QCDW-7DKR-ND | ZXCT214QCDW-7 |
| 31-ZXCT212QCDW-7TR-ND,31-ZXCT212QCDW-7CT-ND,31-ZXCT212QCDW-7DKR-ND | ZXCT212QCDW-7 |
| 31-ZXCT211QCDW-7TR-ND,31-ZXCT211QCDW-7CT-ND,31-ZXCT211QCDW-7DKR-ND | ZXCT211QCDW-7 |
| 31-ZXCT210QCDW-7TR-ND,31-ZXCT210QCDW-7CT-ND,31-ZXCT210QCDW-7DKR-ND | ZXCT210QCDW-7 |
| 31-ZXCT213QCDW-7TR-ND,31-ZXCT213QCDW-7CT-ND,31-ZXCT213QCDW-7DKR-ND | ZXCT213QCDW-7 |
| 31-ZXCT215QCDW-7TR-ND,31-ZXCT215QCDW-7CT-ND,31-ZXCT215QCDW-7DKR-ND | ZXCT215QCDW-7 |
| 31-ZXCT1011E5TATR-ND,31-ZXCT1011E5TACT-ND,ZXCT1011E5CT-ND,31-ZXCT1011E5TADKR-ND | ZXCT1011E5TA |
| 31-ZXCT1008QFTATR-ND,31-ZXCT1008QFTACT-ND,31-ZXCT1008QFTADKR-ND | ZXCT1008QFTA |
| 31-ZXCT1087QE5TATR-ND,31-ZXCT1087QE5TACT-ND,31-ZXCT1087QE5TADKR-ND | ZXCT1087QE5TA |
| 31-ZXCT1083QE5TATR-ND,31-ZXCT1083QE5TACT-ND,31-ZXCT1083QE5TADKR-ND | ZXCT1083QE5TA |
| 31-ZXCT1085QE5TATR-ND,31-ZXCT1085QE5TACT-ND,31-ZXCT1085QE5TADKR-ND | ZXCT1085QE5TA |
| 31-ZXCT1021E5TATR-ND,31-ZXCT1021E5TACT-ND,31-ZXCT1021E5TADKR-ND | ZXCT1021E5TA |
| 31-ZXCT1020E5TATR-ND,31-ZXCT1020E5TACT-ND,31-ZXCT1020E5TADKR-ND | ZXCT1020E5TA |
| 31-ZXCT1084QE5TATR-ND,31-ZXCT1084QE5TACT-ND,31-ZXCT1084QE5TADKR-ND | ZXCT1084QE5TA |
| 150-PAC1954T-E/5SW-ND | PAC1954T-E/5SW |
| MAX4210FEUA±ND | MAX4210FEUA+ |
| 1589-MP5098GDT-ZTR-ND,1589-MP5098GDT-ZCT-ND,1589-MP5098GDT-ZDKR-ND | MP5098GDT-Z |
| 1589-MP5098AGDT-ZTR-ND,1589-MP5098AGDT-ZCT-ND,1589-MP5098AGDT-ZDKR-ND | MP5098AGDT-Z |
| 1589-MP5098GDT-PTR-ND,1589-MP5098GDT-PCT-ND,1589-MP5098GDT-PDKR-ND | MP5098GDT-P |
| 785-AOZ5277QI-02TR-ND,785-AOZ5277QI-02CT-ND,785-AOZ5277QI-02DKR-ND | AOZ5277QI-02 |
| MAX4211FEUE±ND | MAX4211FEUE+ |
| MAX4211BETE±ND | MAX4211BETE+ |
| 296-INA201AIDRTR-ND,296-INA201AIDRCT-ND,296-INA201AIDRDKR-ND | INA201AIDR |
| 296-INA4230AIYBJRTR-ND,296-INA4230AIYBJRCT-ND,296-INA4230AIYBJRDKR-ND | INA4230AIYBJR |
| 296-44650-2-ND,296-44650-1-ND,296-44650-6-ND,2156-INA301A1QDGKTQ1-ND | INA301A1QDGKTQ1 |
| 296-43726-2-ND,296-43726-1-ND,296-43726-6-ND,2156-INA284AQDGKRQ1-ND | INA284AQDGKRQ1 |
| 505-AD8215YRZ-R7TR-ND,505-AD8215YRZ-R7CT-ND,505-AD8215YRZ-R7DKR-ND | AD8215YRZ-R7 |
| 175-MAX4210FETT+TTR-ND,175-MAX4210FETT+TCT-ND,175-MAX4210FETT+TDKR-ND | MAX4210FETT+T |
| 175-MAX4210CETT+TTR-ND,175-MAX4210CETT+TCT-ND,175-MAX4210CETT+TDKR-ND | MAX4210CETT+T |
| 296-INA229AIDGSTTR-ND,296-INA229AIDGSTCT-ND,296-INA229AIDGSTDKR-ND | INA229AIDGST |
| 175-MAX4211AEUE+TTR-ND,175-MAX4211AEUE+TCT-ND,175-MAX4211AEUE+TDKR-ND | MAX4211AEUE+T |
| 846-BD7220FV-CE2TR-ND,846-BD7220FV-CE2CT-ND,846-BD7220FV-CE2DKR-ND | BD7220FV-CE2 |
| 296-27633-2-ND,296-27633-1-ND,296-27633-6-ND,2156-INA216A2YFFR-ND | INA216A2YFFR |
| 2156-MAX4210BETT-ND | MAX4210BETT |
| 2156-INA202AIDG4-TI-ND | INA202AIDG4 |
| 2156-MAX4006EUT-ND | MAX4006EUT |
| 2156-MAX4210AETT-ND | MAX4210AETT |
| 296-28956-2-ND,296-28956-1-ND,296-28956-6-ND,2156-INA139QPWRG4Q1-ND | INA139QPWRG4Q1 |
| INA206AIDR-ND,2156-INA206AIDR-ND | INA206AIDR |
| 2156-INA207AID-ND,296-20720-5-ND | INA207AID |
| INA205AIPWR-ND,2156-INA205AIPWR-ND | INA205AIPWR |
| INA208AIDR-ND,2156-INA208AIDR-ND | INA208AIDR |
| 296-22958-2-ND,2156-INA208AIPWR-ND | INA208AIPWR |
| INA284AIDR-ND,2156-INA284AIDR-ND | INA284AIDR |
| 2156-MAX4210DETT-ND | MAX4210DETT |
| 2156-MAX4007EUT-ND | MAX4007EUT |
| 2156-INA205AID-ND,INA205AID-ND | INA205AID |
| 2156-INA208AIPW-ND,INA208AIPW-ND | INA208AIPW |
| 2156-MAX4004EUT-ND | MAX4004EUT |
| 296-28957-2-ND,296-28957-1-ND,296-28957-6-ND,2156-INA169QPWRG4Q1-ND | INA169QPWRG4Q1 |
| 296-29726-2-ND,296-29726-1-ND,296-29726-6-ND,2156-INA168QPWRG4Q1-ND | INA168QPWRG4Q1 |
| 497-18081-2-ND,497-18081-1-ND,497-18081-6-ND | STPW12PHR |
| 296-INA206AIDGSRTR-ND,296-INA206AIDGSRCT-ND,296-INA206AIDGSRDKR-ND,2156-INA206AIDGSR-TI-ND | INA206AIDGSR |
| 296-21700-2-ND,296-21700-1-ND,296-21700-6-ND,2156-INA203AIDGSR-ND | INA203AIDGSR |
| 296-21702-2-ND,296-21702-1-ND,296-21702-6-ND,2156-INA205AIDGSR-ND | INA205AIDGSR |
| 296-22160-2-ND,296-22160-1-ND,296-22160-6-ND,2156-INA207AIDGSR-ND | INA207AIDGSR |
| 296-28960-2-ND,296-28960-1-ND,296-28960-6-ND,2156-INA205AIDR-ND | INA205AIDR |
| 296-42338-2-ND,296-42338-1-ND,296-42338-6-ND,2156-INA204AIDR-ND | INA204AIDR |
| 296-42337-2-ND,296-42337-1-ND,296-42337-6-ND,2156-INA203AIDR-ND | INA203AIDR |
| 296-42339-2-ND,296-42339-1-ND,296-42339-6-ND,2156-INA207AIPWR-ND | INA207AIPWR |
| 296-28151-2-ND,296-28151-1-ND,296-28151-6-ND,2156-INA203AQPWRQ1-ND | INA203AQPWRQ1 |
| AD8210WYRZ-RLTR-ND | AD8210WYRZ-RL |
| 2156-MAX4211FETE+C3C-ND | MAX4211FETE+C3C |
| 1028-RTQ6050GFTR-ND,1028-RTQ6050GFCT-ND,1028-RTQ6050GFDKR-ND | RTQ6050GF |
| 1028-RTQ6052GFTR-ND,1028-RTQ6052GFCT-ND,1028-RTQ6052GFDKR-ND | RTQ6052GF |
| 296-INA285AIDRTR-ND,296-INA285AIDRCT-ND,296-INA285AIDRDKR-ND,2156-INA285AIDR-ND | INA285AIDR |
| 296-51179-2-ND,296-51179-1-ND,296-51179-6-ND,2156-INA284AIDGKR-ND | INA284AIDGKR |
| 296-42448-2-ND,296-42448-1-ND,296-42448-6-ND,2156-INA284AQDRQ1-ND | INA284AQDRQ1 |
| 296-42488-2-ND,296-42488-1-ND,296-42488-6-ND,2156-INA283AQDRQ1-ND | INA283AQDRQ1 |
| 505-AD8214WYRMZ-R7TR-ND,505-AD8214WYRMZ-R7CT-ND | AD8214WYRMZ-R7 |
| DS1842N+TR-ND,DS1842N+CT-ND,DS1842N+DKR-ND | DS1842N+T&R |
| 505-AD8215WYRZ-R7TR-ND,505-AD8215WYRZ-R7CT-ND | AD8215WYRZ-R7 |
| AD8212WYRMZ-RLTR-ND,AD8212WYRMZ-RLCT-ND,AD8212WYRMZ-RLDKR-ND,2156-AD8212WYRMZ-RL-ND | AD8212WYRMZ-RL |
| 505-AD8212WYRMZ-R7TR-ND,505-AD8212WYRMZ-R7CT-ND | AD8212WYRMZ-R7 |
| 505-AD8210YRZ-REELTR-ND,505-AD8210YRZ-REELCT-ND | AD8210YRZ-REEL |
| 505-AD8213YRMZ-RLTR-ND,505-AD8213YRMZ-RLCT-ND | AD8213YRMZ-RL |
| 505-AD8213WYRMZ-RLTR-ND,505-AD8213WYRMZ-RLCT-ND | AD8213WYRMZ-RL |
| 296-26070-5-ND | INA209AIPW |
| 505-AD8213YRMZ-ND | AD8213YRMZ |
| 296-48499-2-ND,296-48499-1-ND,296-48499-6-ND | BQ500100DCKT |
| DS1842N±ND | DS1842N+ |
| 1589-MP5098AGDT-PTR-ND,1589-MP5098AGDT-PCT-ND,1589-MP5098AGDT-PDKR-ND | MP5098AGDT-P |
| 296-53584-2-ND,296-53584-1-ND,296-53584-6-ND | TPS259822LNRGER |
| 296-53575-2-ND,296-53575-1-ND,296-53575-6-ND | TPS259822LNRGET |
| 31-ZXCT180QA3W5-7TR-ND,31-ZXCT180QA3W5-7CT-ND,31-ZXCT180QA3W5-7DKR-ND | ZXCT180QA3W5-7 |
| 31-ZXCT199C2DW-7-ND | ZXCT199C2DW-7 |
| INA271SHKQ-ND | INA271SHKQ |
| ZXCT1009QFTA-ND | ZXCT1009QFTA |
| 1589-MP5099GDT-ZTR-ND | MP5099GDT-Z |
| 150-PAC1931T-I/J6CXTR-ND | PAC1931T-I/J6CX |
| 1589-MP5099GDT-PTR-ND | MP5099GDT-P |
| 505-AD8211WYRJZ-RLTR-ND | AD8211WYRJZ-RL |
| AD8214WYRMZ-RLTR-ND | AD8214WYRMZ-RL |
| 785-AOZ5279QI-02TR-ND | AOZ5279QI-02 |
| MAX4210DEUA+T-ND | MAX4210DEUA+T |
| AD8215YRZ-RLTR-ND | AD8215YRZ-RL |
| AD8212YRMZ-RLTR-ND | AD8212YRMZ-RL |
| 505-MAX4210BETT+TTR-ND | MAX4210BETT+T |
| MAX4210FEUA+T-ND | MAX4210FEUA+T |
| 296-33288-5-ND | INA201AID |
| MAX4211EETE+T-ND | MAX4211EETE+T |
| MAX4211BEUE+T-ND | MAX4211BEUE+T |
| MAX4211EEUE+T-ND | MAX4211EEUE+T |
| MAX4211FETE+T-ND | MAX4211FETE+T |
| MAX4211DEUE+T-ND | MAX4211DEUE+T |
| MAX4211FEUE+T-ND | MAX4211FEUE+T |
| MAX4211BETE+T-ND | MAX4211BETE+T |
| 296-21701-2-ND,296-21701-1-ND,296-21701-6-ND | INA204AIDGSR |
| 296-INA203AIPWRTR-ND,296-INA203AIPWRCT-ND,296-INA203AIPWRDKR-ND | INA203AIPWR |
| 296-29265-2-ND,296-29265-1-ND,296-29265-6-ND | INA206AIPWR |
| 296-INA208AIDGSRTR-ND,296-INA208AIDGSRCT-ND,296-INA208AIDGSRDKR-ND | INA208AIDGSR |
| 296-INA301A2QDGKRQ1TR-ND,296-INA301A2QDGKRQ1CT-ND,296-INA301A2QDGKRQ1DKR-ND | INA301A2QDGKRQ1 |
| 296-INA301A3QDGKRQ1TR-ND,296-INA301A3QDGKRQ1CT-ND,296-INA301A3QDGKRQ1DKR-ND | INA301A3QDGKRQ1 |
| 296-23016-2-ND,296-23016-1-ND,296-23016-6-ND | INA270AQDRQ1 |
| 296-51180-2-ND,296-51180-1-ND,296-51180-6-ND | INA285AIDGKR |
| AD8213WYRMZ-R7TR-ND | AD8213WYRMZ-R7 |
| 505-MAX34408ETE+TTR-ND | MAX34408ETE+T |
| 296-36592-2-ND,296-36592-1-ND,296-36592-6-ND | INA201AQDGKRQ1 |
| MAX34409ETE+T-ND | MAX34409ETE+T |
| AD8213WHRMZ-R7-ND | AD8213WHRMZ-R7 |
| AD8213WHRMZ-RL-ND | AD8213WHRMZ-RL |
| 505-AD8215WYRZ-RLTR-ND,505-AD8215WYRZ-RLCT-ND | AD8215WYRZ-RL |
| INA271SKGD1-ND | INA271SKGD1 |
| IXI848S1T/R-ND | IXI848S1T/R |
| 2156-INA271SHKJ-ND,296-28278-5-ND | INA271SHKJ |
| MAX34407EWE±ND | MAX34407EWE+ |
| 150-PAC1934-I/JQ-ND | PAC1934-I/JQ |
| 150-PAC1944T-E/4MXVAOTR-ND | PAC1944T-E/4MXVAO |
| 150-PAC1954T-E/4MXVAOTR-ND | PAC1954T-E/4MXVAO |
| 150-PAC1953T-E/4MXVAOTR-ND | PAC1953T-E/4MXVAO |
| 150-PAC1942T-2E/4MXVAOTR-ND | PAC1942T-2E/4MXVAO |
| 150-PAC1941T-1E/4MXVAOTR-ND | PAC1941T-1E/4MXVAO |
| 150-PAC1941T-2E/4MXVAOTR-ND | PAC1941T-2E/4MXVAO |
| 150-PAC1942T-1E/4MXVAOTR-ND | PAC1942T-1E/4MXVAO |
| 296-INA139QPWRMO-ND | INA139QPWRMO |
| 296-INA195AIDBVR-S-ND | INA195AIDBVR-S |
| 296-INA198AQDBVRCT-ND | INA198AQDBVRCT |
| 296-INA196AQDBVRCT-ND | INA196AQDBVRCT |
| 505-AD8411AWBRZ-RLTR-ND,505-AD8411AWBRZ-RLCT-ND,505-AD8411AWBRZ-RLDKR-ND | AD8411AWBRZ-RL |
| 505-AD8411AWBRMZ-RLTR-ND,505-AD8411AWBRMZ-RLCT-ND,505-AD8411AWBRMZ-RLDKR-ND | AD8411AWBRMZ-RL |
| 505-AD8411AWBRMZ-ND | AD8411AWBRMZ |
| 505-AD8411AWBRZ-ND | AD8411AWBRZ |
| 505-AD8411AWBRMZ-10-ND | AD8411AWBRMZ-10 |
| 505-AD8411AWBRMZ-10RLTR-ND | AD8411AWBRMZ-10RL |
| AD8418ABRMZ-RLTR-ND,AD8418ABRMZ-RLCT-ND,AD8418ABRMZ-RLDKR-ND | AD8418ABRMZ-RL |
| 505-AD8418ABRMZ-ND | AD8418ABRMZ |
| 505-AD8418WBRMZ-RLTR-ND,505-AD8418WBRMZ-RLCT-ND,505-AD8418WBRMZ-RLDKR-ND | AD8418WBRMZ-RL |
| 505-AD8418WBRMZ-ND | AD8418WBRMZ |
| 505-AD8418BRMZ-RLTR-ND,505-AD8418BRMZ-RLCT-ND,505-AD8418BRMZ-RLDKR-ND | AD8418BRMZ-RL |
| 505-AD8418BRMZ-ND | AD8418BRMZ |
| AD8418WBRZ-RLTR-ND,AD8418WBRZ-RLCT-ND,AD8418WBRZ-RLDKR-ND | AD8418WBRZ-RL |
| 505-AD8418AWBRZ-ND | AD8418AWBRZ |
| AD8418AWBRZ-RLTR-ND,AD8418AWBRZ-RLCT-ND,AD8418AWBRZ-RLDKR-ND | AD8418AWBRZ-RL |
| 505-AD8418AWHRMZ-ND | AD8418AWHRMZ |
| 505-AD8418WBRZ-ND | AD8418WBRZ |
| AD8418AWBRMZ-RLTR-ND,AD8418AWBRMZ-RLCT-ND,AD8418AWBRMZ-RLDKR-ND | AD8418AWBRMZ-RL |
| 505-AD8418AWBRMZ-ND | AD8418AWBRMZ |
| 505-AD8418AWHRZ-ND | AD8418AWHRZ |
| 505-AD8418AWHRZ-RLTR-ND,505-AD8418AWHRZ-RLCT-ND,505-AD8418AWHRZ-RLDKR-ND | AD8418AWHRZ-RL |
| 505-AD8418AWHRMZ-RLTR-ND,505-AD8418AWHRMZ-RLCT-ND,505-AD8418AWHRMZ-RLDKR-ND | AD8418AWHRMZ-RL |
| 505-AD8418AWBRMZ-10RLTR-ND,505-AD8418AWBRMZ-10RLCT-ND,505-AD8418AWBRMZ-10RLDKR-ND | AD8418AWBRMZ-10RL |
| 505-AD8418AWBRMZ-10-ND | AD8418AWBRMZ-10 |