This Product Selection Guide contains information to help select products in the Heavy Duty Connector Frames category on DigiKey.com
Products within this family are components of modular connector systems listed as “heavy duty,” and are used to hold one or more selected contact inserts or modules in position within a housing, hood, or base. In this context, “heavy duty” refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.
SelectionCharacteristics
Number of Modules: Frame capacity, expressed as a number of standard-size modules that fit within.
Gender: Indicates the mating style of the connector.
Size: Indicates a callout for the standard size the connector meets, typically these meet a standard.
Frame Type: Indicates the style and configuration of the frame.
Material: Indicates the material composition of the device.
Color: The dominant color of the device.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Includes: Indicates items included with purchase.
ProductExamples
MFR PART # | 9140060303 |
---|---|
DIGIKEY PART # | 1195-1514-ND |
MANUFACTURER | HARTING |
DESCRIPTION | 2 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 6B |
DATASHEET | Click Here |
MFR PART # | 9140000304 |
---|---|
DIGIKEY PART # | 1195-1387-ND |
MANUFACTURER | HARTING |
DESCRIPTION | 1 Module Female/Male Heavy Duty Assembly Module Frame Size |
DATASHEET | Click Here |
MFR PART # | T0924015115-000 |
---|---|
DIGIKEY PART # | A133909-ND |
MANUFACTURER | TE Connectivity AMP Connectors |
DESCRIPTION | 1 Module Non-Gendered Heavy Duty Fixing Frame Size 6B |
DATASHEET | Click Here |
MFR PART # | KN06AL-SHL-A |
---|---|
DIGIKEY PART # | 670-KN06AL-SHL-A-ND |
MANUFACTURER | JAE Electronics |
DESCRIPTION | 6 Module Female Heavy Duty Panel Mounting Frame Size L Black |
DATASHEET | Click Here |
MFR PART # | 9140241711 |
---|---|
DIGIKEY PART # | 1195-1550-ND |
MANUFACTURER | HARTING |
DESCRIPTION | 6 Module Female/Male Heavy Duty Docking Frame Size 24B |
DATASHEET | Click Here |
MFR PART # | 1110920000 |
---|---|
DIGIKEY PART # | 281-4321-ND |
MANUFACTURER | Weidmüller |
DESCRIPTION | Module Heavy Duty Counter Frame Size 8 |
DATASHEET | Click Here |