Heavy Duty Connector Inserts, Modules

This Product Selection Guide contains information to help select products in the Heavy Duty Connector Inserts, Modules category on DigiKey.com

Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.


SelectionCharacteristics

Connector Type: Indicates the style and configuration of the connector.

Gender: Indicates whether the device is male or female in configuration.

Number of Positions: The total number of electrical conductors the device has.

Size: A callout for the standard size the connector meets.

Termination Style: Describes the shape or standard configuration of a device’s electrical connection(s).

Voltage Rating: The maximum voltage the device is rated to handle.

Current Rating (Amps): The total amount of current the device is rated to safely handle.

Contact Type: Indicates geometry of contacts within connector products.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and/or other system components.

ProductExamples

Image

MFR PART # 1498400000
DIGI-KEY PART # 281-2212-ND
MANUFACTURER Weidmüller
DESCRIPTION Female Insert 4+Ground Position Screw
DATASHEET Click Here

Image

MFR PART # 1414369
DIGI-KEY PART # 277-16481-ND
MANUFACTURER Phoenix Contact
DESCRIPTION Female Module without Contacts Gray 6 Position Crimp
DATASHEET Click Here

Image

MFR PART # HA-004-M
DIGI-KEY PART # A123651-ND
MANUFACTURER TE Connectivity AMP Connectors
DESCRIPTION Male Insert 4+Ground Position Screw
DATASHEET Click Here

MediaLinks

Videos
TE Connectivity Heavy Duty Connector Inserts – Digi-Key Daily

If you have any general questions on the specifications for selecting Heavy Duty Connector Inserts, Modules, please reply using the button below. If you have questions on specific Heavy Duty Connector Inserts, Modules please post those questions in the Connectors, Interconnects category.