This Product Selection Guide contains information to help select products in the LGH Cables category on DigiKey.com
LGH Cables are circular connector or rectangular connectors designed for use with high voltages from 4.5 kV to 50 kV in lengths from 3.94” (100.00 mm) to 40.03’ (12.20 m) shielded or unshielded in wire gauges of 6 AWG to 26 AWG.
SelectionCharacteristics
Connector Type: Indicates the style and configuration of the connectors used on the cable assembly.
Length: The length of the cable assembly, this length may or may not include the connectors. Please consult the individual datasheets.
Voltage: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.
Barrel Depth: Indicates length of the mating portion of the cable assembly’s connector.
Wire Gauge: The gauge rating of the cabling used in the cable assembly.
Shielding: Whether or not the device possesses an electrically insulating barrier that helps to reduce or eliminate electromagnetic interference.
Color - Cap: The dominant color of the connector caps on the cable.
Color - Wire: The dominant color of the jacketing of the cabling used in the cable assembly.
Material - Cap: Indicates the material from which the outer shells of a cable’s connector(s) are formed.
ProductExamples
MFR PART # | 5-862549-4 |
---|---|
DIGIKEY PART # | A122239-ND |
MANUFACTURER | TE Connectivity Aerospace, Defense and Marine |
DESCRIPTION | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 12.38" (314.452mm) |
DATASHEET | Click Here |
MFR PART # | 846290-6 |
---|---|
DIGIKEY PART # | A129127-ND |
MANUFACTURER | TE Connectivity AMP Connectors |
DESCRIPTION | 16 AWG LGH-4 Plug to Cable (Round) Unshielded 36.38" (924.052mm) |
DATASHEET | Click Here |
MFR PART # | 830611-1 |
---|---|
DIGIKEY PART # | A122250-ND |
MANUFACTURER | TE Connectivity Aerospace, Defense and Marine |
DESCRIPTION | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 24.25" (615.950mm) |
DATASHEET | Click Here |