This Product Selection Guide contains information to help select products in the LGH Connectors category on DigiKey.com
Products in the LGH connector family are specialized interconnect products used for high-voltage applications involving electric potentials of a few kV to several tens of kV. Based on a circular connector design, single- and multi-position connectors are available. Products in this family include bulkhead/application-mounted and cable-mounted connector types for use with suitable cabling material.
SelectionCharacteristics
Style: Indicates the specific type of connector. Typically meets a standard.
Connector Type: Indicates the style and configuration of the device.
Number of Positions: Indicates the number of distinct conductors presented at a connector’s mating interface and the number of electrical contact points present within a connector.
Shape: Indicates the overall shape of the device.
Barrel Depth: Indicates the length of the mating portion of the connector.
Voltage: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.
Mounting Type: Indicates how the device is attached.
Features: These are different capabilities or properties of the device such as a flange.
ProductExamples
MFR PART # | 5-861610-2 |
---|---|
DIGI-KEY PART # | A105510-ND |
MANUFACTURER | TE Connectivity Aerospace, Defense and Marine |
DESCRIPTION | 1 Position Connector LGH Plug Cylindrical Free Hanging (In-Line) |
DATASHEET | Click Here |
MFR PART # | 863024-1 |
---|---|
DIGI-KEY PART # | 863024-1-ND |
MANUFACTURER | TE Connectivity Aerospace, Defense and Marine |
DESCRIPTION | 7 Position Connector LGH Plug Circular Free Hanging (In-Line) |
DATASHEET | Click Here |
MFR PART # | 862004-1 |
---|---|
DIGI-KEY PART # | A122251-ND |
MANUFACTURER | TE Connectivity Aerospace, Defense and Marine |
DESCRIPTION | 7 Position Connector LGH Receptacle Circular Panel Mount |
DATASHEET | Click Here |