This Product Selection Guide contains information to help select products in the Pressure Washers category on DigiKey.com
Pressure washers are machines used for cleaning by using a high-pressure spray of water. These are available as diesel, gas, or electric and come in a wide range of PSI ratings and flow rates.
SelectionCharacteristics
Type: Indicates the power source of the device.
Pressure (PSI): Indicates the force exerted on the fluid being expelled from the equipment. Measured in pounds per square inch.
Flow Rate: Maximum fluid flow rate produced by the devices’ integrated pump.
Voltage - Supply: This rating indicates the nominal voltage needed to operate the device. Exceeding this voltage may damage the device.
ProductExamples
| MFR PART # | B4213HSJ |
|---|---|
| DIGIKEY PART # | 3539-B4213HSJ-ND |
| MANUFACTURER | BE Pressure |
| DESCRIPTION | P4013HJBS 4000 PSI PRESSURE WASH |
| MFR PART # | B2201211 |
|---|---|
| DIGIKEY PART # | 3539-B2201211-ND |
| MANUFACTURER | Ford |
| DESCRIPTION | 1800PSI 1.5 GPM 13.5 AMP PORTABL |
| MFR PART # | B205E34C |
|---|---|
| DIGIKEY PART # | 3539-B205E34C-ND |
| MANUFACTURER | BE Pressure |
| DESCRIPTION | 2000 PSI ELECTRIC PRESSURE WASHE |