Splice Enclosures, Protection

This Product Selection Guide contains information to help select products in the Splice Enclosures, Protection category on DigiKey.com

Splice enclosure and protection products are used to guard junctions of fiber optic or electrical conductors against damage or ingress of foreign materials and contaminants. Included products range from specially adapted plastic enclosures with hinged lids intended for indoor use, to single use mold/epoxy kits designed for protecting direct-buried electrical utility service lines.


SelectionCharacteristics

Type: Defines the primary construction style of the device, indicating which type of part it is and determining its general usage.

Number of Cable Pairs: Indicates splice enclosure capacity in terms of number, size, and type of conductors accommodated.

Diameter - Inside: Indicates the diameter of the opening in the enclosure; the maximum diameter or diameter range of the splice the enclosure is designed to protect.

Length - Overall: The overall length of the product.

Sheath Opening: The diameter of the wire entries in the product, defining the maximum size of wire that can be accommodated.

Features: These are different capabilities or properties of the device such as chemical resistant, dome latching system, or silicone sealing gel.

ProductExamples

Image

MFR PART # GELWRAP-33/10-250(B12)
DIGI-KEY PART # 2094-GELWRAP-33/10-250(B12)-ND
MANUFACTURER TE Energy & Utilities
DESCRIPTION Wire Splice Wrap Around Splice Cover 10.00" (254.0mm)
DATASHEET Click Here

Image

MFR PART # GTAP-1(B18)
DIGI-KEY PART # 2094-GTAP-1(B18)-ND
MANUFACTURER TE Energy & Utilities
DESCRIPTION Wire Splice Enclosure System
DATASHEET Click Here

Image

MFR PART # 82-B1N
DIGI-KEY PART # 3M156843-ND
MANUFACTURER 3M
DESCRIPTION Wire Splice Power Cable Splice Kit
DATASHEET Click Here

Image

MFR PART # 1143631
DIGI-KEY PART # 277-1143631-ND
MANUFACTURER Phoenix Contact
DESCRIPTION Wire Splice Tray, Splice 12 Fibers
DATASHEET Click Here

MediaLinks

Blogs
Splicing and Tapping Wires Another Teaching Moment

If you have any general questions on the specifications for selecting Splice Enclosures, Protection, please reply using the button below. If you have questions on specific Splice Enclosures, Protection please post those questions in the Interconnect category.